Texas Instruments SN75LBC176AD

Texas Instruments SN75LBC176AD, Line Transceiver, RS-485, 5 V, 8-Pin SOIC
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight72.603129 mg
Technical
Ambient Temperature Range High70 °C
Data Rate30 Mbps
InterfaceRS-485
Logic FunctionTransceiver
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current15 mA
Number of Channels2
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current15 mA
Operating Supply Voltage5 V
Output Current60 mA
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC176AD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages16 years ago
Newark
Datasheet20 pages7 years ago
Datasheet21 pages14 years ago
element14 APAC
Datasheet20 pages11 years ago
Upverter
Datasheet20 pages11 years ago
DigiKey
Datasheet19 pages19 years ago
SHENGYU ELECTRONICS
Datasheet22 pages2 years ago
iiiC
Datasheet20 pages11 years ago
Farnell
Datasheet37 pages14 years ago
Datasheet15 pages19 years ago
Datasheet20 pages23 years ago
Mouser
Datasheet22 pages18 years ago
Sierra IC
Datasheet15 pages22 years ago

Inventory History

3 month trend:
+83.08%

Alternate Parts

Price @ 1000
$ 2.442
$ 2.908
$ 2.908
Stock
542,827
606,747
606,747
Authorized Distributors
2
9
9
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Transceiver
Transceiver
Transceiver
Interface
RS-485
RS-422, RS-485
RS-422, RS-485
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
30 Mbps
250 kbps
250 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
Half Duplex
Half Duplex
Half Duplex
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN75LBC176AD.

Related Parts

Descriptions

Descriptions of Texas Instruments SN75LBC176AD provided by its distributors.

Texas Instruments SN75LBC176AD, Line Transceiver, RS-485, 5 V, 8-Pin SOIC
Single Transmitter/Receiver RS-485 8-Pin SOIC Tube
Logic IC Operating temperature: 0...+70 °C Series: SN75LBC176 Function: 3-State / Differential / Transceiver Manufacturer: Texas Instruments Package: SO-8 Technology: LBC
DIFF TRANSCEIVER, 75LBC176, SOIC8; Nombre de voies: 2Canal(aux); Courant, sortie: 60mA; Type de logique: Émetteur-récepteur de bus; Niveau d'entrée: 2V; Nombre de broches: 8Broche(s); Type de boîtier CI logique: SOIC; Tension,
Diff Transceiver, 75Lbc176, Soic8; No. Of Channels:2Channels; Output Current:60Ma; Logic Type:Bus Transceiver; Input Level:2V; No. Of Pins:8Pins; Logic Case Style:Soic; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75LBC176AD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75LBC176AD .

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight72.603129 mg
Technical
Ambient Temperature Range High70 °C
Data Rate30 Mbps
InterfaceRS-485
Logic FunctionTransceiver
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current15 mA
Number of Channels2
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Current15 mA
Operating Supply Voltage5 V
Output Current60 mA
Schedule B8542390000
Simplex/DuplexHalf Duplex
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC176AD.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages16 years ago
Newark
Datasheet20 pages7 years ago
Datasheet21 pages14 years ago
element14 APAC
Datasheet20 pages11 years ago
Upverter
Datasheet20 pages11 years ago
DigiKey
Datasheet19 pages19 years ago
SHENGYU ELECTRONICS
Datasheet22 pages2 years ago
iiiC
Datasheet20 pages11 years ago
Farnell
Datasheet37 pages14 years ago
Datasheet15 pages19 years ago
Datasheet20 pages23 years ago
Mouser
Datasheet22 pages18 years ago
Sierra IC
Datasheet15 pages22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago