Texas Instruments SN75LBC175N

Quadruple Low-Power Differential Line eceiver 16-PDIP 0 to 70

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
SN75LBC175N 200 Buy Now »
USD
1.95 1.95 1.95
SN75LBC175N 10,000 Buy Now »
USD
2.03 2.03
Arrow
SN75LBC175N 200 Buy Now »
USD
2.23 2.09 1.90 1.71 1.65
Avnet
SN75LBC175N 0 ··
USD
2.12 2.07 1.85 1.85 1.85
Digi-Key
296-6872-5-ND 110 Buy Now »
USD
3.47 3.12 2.55 1.83 1.64
TI store
SN75LBC175N 210 Buy Now »
USD
3.67 3.28 2.69 1.54 1.54
Chip One Stop Japan
C1S746200097519 200 Buy Now »
JPY
377.00 294.00 211.00 210.00 210.00
Mouser
595-SN75LBC175N 240 Buy Now »
USD
3.46 2.94 2.55 1.82 1.59
Rochester Electronics
SN75LBC175N 111 Buy Now »
USD
2.37 2.37 2.11 1.93 1.93
Avnet Europe
SN75LBC175N 0 ··
EUR
1.26 1.06 0.987
Avnet Asia
SN75LBC175N 0 ··
USD
2.05 1.82
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
SN75LBC175N 120 ··
Abacus Technologies
SN75LBC175N 308 ··
Ewing Components
SN75LBC175N 13,500 Send RFQ »
TME
SN75LBC175N 5 Buy Now »
USD
0.500 0.290 0.290 0.290 0.290
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
SN75LBC175N Contact ··
USD
2.45 2.45 2.45
North Star Micro
SN75LBC175N Contact ··
Touchstone Systems
SN75LBC175N Contact Send RFQ »
TransparentC
SN75LBC175N Contact ··
XS Micro
SN75LBC175N Contact ··

Descriptions

IC QUAD DIFF LINE REC 16-DIP - SN75LBC175N
iiiC
Line receiver; 10Mbps; No.of rec:4; DIP16; 5VDC
TME
Quad Receiver RS-422/RS-423/RS-485 16-Pin PDIP Tube
Avnet Asia
Quad Receiver RS-422/RS-423/RS-485 16-Pin PDIP Tube
Chip One Stop Japan
RS-485 Interface ICs Quad Diff Line Rec
Mouser
IC QUAD DIFF LINE REC 16-DIP
Digi-Key
Quad Receiver RS-422/RS-423/RS-485 16-Pin PDIP Tube
Verical
Quad Receiver RS-422/RS-423/RS-485 16-Pin PDIP Tube
Avnet
Quadruple Low-Power Differential Line eceiver 16-PDIP 0 to 70
Texas Instruments

Technical Specifications

Supply Voltage (DC) 4.75 V (min)
Packaging Tube
Case / Package / Footprint PDIP
Mounting Type Through Hole
RoHS Compliant
Data Rate 10 Mbps
Number of Pins 16
Lead-Free Status Lead Free
Lifecycle Status Active

Documents

Texas Instruments
Official datasheet
Datasheet 16 pages 1 year ago
Datasheet 16 pages 5 years ago
Technical Drawing 2 pages 12 years ago
Datasheet 15 pages 8 years ago
Digi-Key
Datasheet 11 pages 15 years ago
Newark
Datasheet 16 pages 4 years ago
Verical
Datasheet 18 pages 7 years ago
Mouser
Datasheet 13 pages 15 years ago
iiiC
Datasheet 16 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI SN75LBC175N
TEXAS SN75LBC175N
TEXAS INST SN75LBC175N
TEXAS INSTR SN75LBC175N
TEXAS INSTRUMENT SN75LBC175N
TEXAS INS SN75LBC175N
TEXAS INSTRUMENTS INC SN75LBC175N
TEX SN75LBC175N
TEXAS INSTRUMEN SN75LBC175N
TEXAS INSTRU SN75LBC175N
TI/NS SN75LBC175N
TEXINS SN75LBC175N
TEXAS INSTRUMENTS INCORPORATED SN75LBC175N
TEXASIN SN75LBC175N
Texas Instruments (TI) SN75LBC175N
TEAXS SN75LBC175N
TEXAS INTRUMENTS SN75LBC175N
TEXAS INSTRUM SN75LBC175N
TEXAS INSRUMENT SN75LBC175N
TEXAS IST SN75LBC175N
TI-PB SN75LBC175N
Texas Instruments Rfid Systems SN75LBC175N
TEXINST SN75LBC175N
TEXAS INSRUMENTS SN75LBC175N
TEXAS INTRUMENT SN75LBC175N
Texas Instr. SN75LBC175N
Texas Instruments Inc. SN75LBC175N

Search for other parts like SN75 »