Texas Instruments SN75LBC171DW

Triple Differential Transceivers 20-SOIC 0 to 70
In Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins20
Weight500.709277 mg
Technical
Data Rate30 Mbps
Max Operating Temperature70 °C
Max Supply Voltage5 V
Min Operating Temperature0 °C
Min Supply Voltage5 V
Nominal Supply Current20 mA
Number of Drivers3
Number of Receivers3
Number of Transceivers1
Number of Transmitters3
PackagingRail/Tube

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC171DW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages13 years ago
Datasheet20 pages16 years ago
Sierra IC
Datasheet16 pages22 years ago
iiiC
Datasheet20 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.11
$ 5.45
$ 5.45
Stock
23,837
290,656
290,656
Authorized Distributors
1
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
-
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
3
3
3
Number of Receivers
3
3
3
Data Rate
30 Mbps
20 Mbps
20 Mbps
Min Supply Voltage
5 V
4.75 V
4.75 V
Max Supply Voltage
5 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN75LBC171DW.

Related Parts

Descriptions

Descriptions of Texas Instruments SN75LBC171DW provided by its distributors.

Triple Differential Transceivers 20-SOIC 0 to 70
Triple Transmitter/Receiver RS-422/RS-485 20-Pin SOIC Tube
ROHS3Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING Half Transceiver 0C~70C 5V 30Mbps 500.709277mg
IC TRANSCEIVER HALF 3/3 20SOIC
TRIPLE DIFFERENTIAL TRANSCEIVER
Transceiver IC; Supply Voltage Max:5V; Package/Case:20-SOIC; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:3; No. of Receivers:3; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins20
Weight500.709277 mg
Technical
Data Rate30 Mbps
Max Operating Temperature70 °C
Max Supply Voltage5 V
Min Operating Temperature0 °C
Min Supply Voltage5 V
Nominal Supply Current20 mA
Number of Drivers3
Number of Receivers3
Number of Transceivers1
Number of Transmitters3
PackagingRail/Tube

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75LBC171DW.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages13 years ago
Datasheet20 pages16 years ago
Sierra IC
Datasheet16 pages22 years ago
iiiC
Datasheet20 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago