Texas Instruments SN75C3238EDWRG4

3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD (HBM) Protection 28-SOIC 0 to 70
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
SN75C3238EDWRG4Yes
>1wk
NS-SN75C3238EDWRG4Contact
>1wk

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Weight730.794007 mg
Technical
Data Rate1 Mbps
Logic FunctionReceiver
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current2 mA
Number of Drivers5
Number of Receivers3
Number of Transceivers1
Number of Transmitters5
Operating Supply Voltage5 V
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C3238EDWRG4.

Arrow Electronics
Datasheet18 pages12 years ago
Mouser
Datasheet16 pages16 years ago

Alternate Parts

Price @ 1000
$ 2.03
$ 2.03
Stock
1
47,280
47,280
Authorized Distributors
0
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
5
5
5
Number of Receivers
3
3
3
Data Rate
1 Mbps
1 Mbps
1 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
5.5 V
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN75C3238EDWRG4.

Descriptions

Descriptions of Texas Instruments SN75C3238EDWRG4 provided by its distributors.

3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver With +/-15-kV ESD (HBM) Protection 28-SOIC 0 to 70
Quint Transmitter Triple Receiver RS-232 28-Pin SOIC T/R
RS-232 Interface ICs 3V To 5.5V Multi Ch RS232 Compat Drvr
RS232 Transceiver IC; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Package/Case:28-SOIC; Peak Reflow Compatible (260 C):Yes; Supply Current:2mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Weight730.794007 mg
Technical
Data Rate1 Mbps
Logic FunctionReceiver
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current2 mA
Number of Drivers5
Number of Receivers3
Number of Transceivers1
Number of Transmitters5
Operating Supply Voltage5 V
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C3238EDWRG4.

Arrow Electronics
Datasheet18 pages12 years ago
Mouser
Datasheet16 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago