Texas Instruments SN75C3238DWR

3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Weight730.794007 mg
Technical
Data Rate1 Mbps
Logic FunctionReceiver
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current2 mA
Number of Drivers5
Number of Receivers3
Number of Transceivers1
Number of Transmitters5
Operating Supply Voltage5 V
PackagingTape and Reel
Dimensions
Height2.65 mm
Length17.9 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C3238DWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages8 years ago
Technical Drawing2 pages13 years ago
Arrow Electronics
Datasheet19 pages12 years ago
Mouser
Datasheet19 pages16 years ago
SHENGYU ELECTRONICS
Datasheet23 pages1 year ago
DigiKey
Datasheet15 pages20 years ago

Alternate Parts

Price @ 1000
$ 1.447
$ 1.775
$ 1.775
Stock
23,984
233,629
233,629
Authorized Distributors
1
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
150 ns
150 ns
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN75C3238DWR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN75C3238DWR provided by its distributors.

3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection
Quint Transmitter Triple Receiver RS-232 28-Pin SOIC T/R
5/3 Transceiver Full RS232 28-SOIC
IC RS232 DRVR/RCVR MLT-CH 28SOIC
RS-232 Interface ICs 3-5.5V RS232 MultiCh
RS232 Transceiver IC; Supply Current:2mA; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Package/Case:28-SOIC; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; No. of Drivers:5 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins28
Weight730.794007 mg
Technical
Data Rate1 Mbps
Logic FunctionReceiver
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current2 mA
Number of Drivers5
Number of Receivers3
Number of Transceivers1
Number of Transmitters5
Operating Supply Voltage5 V
PackagingTape and Reel
Dimensions
Height2.65 mm
Length17.9 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C3238DWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages8 years ago
Technical Drawing2 pages13 years ago
Arrow Electronics
Datasheet19 pages12 years ago
Mouser
Datasheet19 pages16 years ago
SHENGYU ELECTRONICS
Datasheet23 pages1 year ago
DigiKey
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago