Texas Instruments SN75C3221EPWRE4

3-V To 5.5-V Single Channel RS-232 1 Mbit/s Line Driver/Receiver 16-TSSOP 0 to 70
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
Data Rate1 Mbps
Logic FunctionReceiver, Transceiver
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current1 mA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage5 V
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C3221EPWRE4.

Mouser
Datasheet18 pages16 years ago
Texas Instruments
Datasheet20 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.944
$ 1.132
$ 1.3
$ 1.623
Stock
1
1,815,724
591,451
461,394
2,326,431
Authorized Distributors
0
6
5
1
1
Case/Package
TSSOP
TSSOP
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
-
-
Number of Drivers
1
1
1
1
1
Number of Receivers
1
1
1
1
1
Data Rate
1 Mbps
250 kbps
1 Mbps
1 Mbps
250 kbps
Receiver Hysteresis
-
-
-
-
-
Simplex/Duplex
-
Full Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
3 V
3 V
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN75C3221EPWRE4.

Descriptions

Descriptions of Texas Instruments SN75C3221EPWRE4 provided by its distributors.

3-V To 5.5-V Single Channel RS-232 1 Mbit/s Line Driver/Receiver 16-TSSOP 0 to 70
Single Transmitter/Receiver RS-232 16-Pin TSSOP T/R
RS-232 Interface ICs RS-232 1 Mbit/s Line Driver/Receiver
RS232 Transceiver IC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Package/Case:16-TSSOP; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins16
Weight61.887009 mg
Technical
Data Rate1 Mbps
Logic FunctionReceiver, Transceiver
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage3 V
Nominal Supply Current1 mA
Number of Drivers1
Number of Receivers1
Number of Transceivers1
Number of Transmitters1
Operating Supply Voltage5 V
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75C3221EPWRE4.

Mouser
Datasheet18 pages16 years ago
Texas Instruments
Datasheet20 pages12 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago