Texas Instruments SN75469N

100-V, 7-ch darlington array with CMOS or PMOS compatibility 16-PDIP 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Collector Emitter Breakdown Voltage100 V
Collector Emitter Voltage (VCEO)100 V
Current Rating500 mA
Max Collector Current500 mA
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Drivers7
Number of Elements7
Output Current500 mA
PolarityNPN
Schedule B8542390000
Voltage Rating (DC)100 V
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75469N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet24 pages9 years ago
Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Arrow Electronics
Datasheet18 pages12 years ago
Augswan
Datasheet28 pages1 year ago
Newark
Datasheet18 pages9 years ago
element14 APAC
Datasheet18 pages11 years ago
Datasheet18 pages9 years ago
Verical
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
iiiC
Datasheet18 pages11 years ago
DigiKey
Datasheet15 pages19 years ago
Jameco
Datasheet16 pages17 years ago
Sierra IC
Datasheet9 pages25 years ago

Inventory History

3 month trend:
-9.58%

Alternate Parts

Price @ 1000
$ 0.371
$ 0.309
$ 0.309
Stock
161,257
699
699
Authorized Distributors
4
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN75469N.

Related Parts

Descriptions

Descriptions of Texas Instruments SN75469N provided by its distributors.

100-V, 7-ch darlington array with CMOS or PMOS compatibility 16-PDIP 0 to 70
TRANSISTOR ARRAY, DARLINGTON; Polarité transistor: NPN; Tension Collecteur-Emetteur V(br)ceo: 100V; Dissipation de puissance Pd: -; Courant de collecteur DC: 500mA; Gain en courant DC hFE: -; Type de boîtier de transistor: DIP
Transistor ARRAY, DARLINGTON; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:100V; Power Dissipation Pd:-; DC Collector Current:500mA; DC Current Gain hFE:-; Transistor Case Style:DIP; No. of Pins:16Pins; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; SVHC:No SVHC (15-Jan-2019); Current Ic Continuous a Max:500mA; Module Configuration:Seven; No. of Transistors:7; Operating Temperature Min:0°C; Operating Temperature Range:0°C to +70°C; Supply Voltage Max:15V; Supply Voltage Min:6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75469N .

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Collector Emitter Breakdown Voltage100 V
Collector Emitter Voltage (VCEO)100 V
Current Rating500 mA
Max Collector Current500 mA
Max Operating Temperature70 °C
Min Operating Temperature0 °C
Number of Drivers7
Number of Elements7
Output Current500 mA
PolarityNPN
Schedule B8542390000
Voltage Rating (DC)100 V
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75469N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages20 years ago
Farnell
Datasheet24 pages9 years ago
Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Arrow Electronics
Datasheet18 pages12 years ago
Augswan
Datasheet28 pages1 year ago
Newark
Datasheet18 pages9 years ago
element14 APAC
Datasheet18 pages11 years ago
Datasheet18 pages9 years ago
Verical
Datasheet18 pages14 years ago
Datasheet18 pages15 years ago
iiiC
Datasheet18 pages11 years ago
DigiKey
Datasheet15 pages19 years ago
Jameco
Datasheet16 pages17 years ago
Sierra IC
Datasheet9 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago