Texas Instruments SN75463P

Dual High-Voltage, High-Current Peripheral Drivers 8-PDIP 0 to 70

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
296-9916-5-ND 103 Buy Now »
USD
1.75 1.57 1.27 0.861 0.743
Verical
SN75463P 10,000 Buy Now »
USD
0.783 0.783
TI store
SN75463P 203 Buy Now »
USD
1.84 1.66 1.34 0.700 0.700
Newark
60K6939 303 Buy Now »
USD
1.74 1.49 1.20 0.856 0.743
Chip One Stop Global
C1S746201294748 10,001 Buy Now »
USD
2.22 2.22 2.22 2.22
Chip One Stop Japan
C1S746201294748 6 Buy Now »
USD
2.22 2.22 2.22 2.22
Mouser
595-SN75463P 399 Buy Now »
USD
0.857 0.711
Rochester Electronics
SN75463P 1,852 Buy Now »
USD
1.07 1.07 0.950 0.870 0.870
Avnet
SN75463P 0 ··
USD
1.70 1.53 1.23 1.23 1.23
Avnet Europe
SN75463P 100 Buy Now »
USD
1.37 0.913 0.782
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin
14328 975 Buy Now »
USD
1.21 1.21 0.701 0.573 0.573
Area51
SN75463P 30 ··
USD
0.510 0.510 0.510 0.510 0.510
Quest
SN75463P 5 Buy Now »
USD
2.35 1.88 1.88 1.88 1.88
JieJie Electronics
SN75463P 85 ··
Abacus Technologies
SN75463P 123 ··
Ewing Components
SN75463P 7,037 Send RFQ »
GreenTree Electronics
SN75463P 120 Send RFQ »
RS Components
8095725 100 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SN75463P Contact ··
Chip 1 Exchange
SN75463P Contact ··
Touchstone Systems
SN75463P Contact Send RFQ »
Summit Electronics
SN75463P Contact Send RFQ »
XS Micro
SN75463P Contact ··
TransparentC
SN75463P Contact Send RFQ »

Descriptions

Pref DRVR Dual 4.75V to 5.25V 1000mW 8-Pin PDIP Tube
Avnet
DRIVER, PERIPHERAL, DUAL, PDIP8; Driver IC Type:Peripheral; No. of Outputs:2; Voltage, Output:35V; Output Current:400mA; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Termination Type:Through Hole
Farnell
Dual High-Voltage, High-Current Peripheral Drivers 8-PDIP 0 to 70
Texas Instruments
Pref DRVR Dual 4.75V to 5.25V 1000mW 8-Pin PDIP Tube
Chip One Stop Japan
IC 75463/SN75463P TEXAS INSTRUMENT
Halfin
Peripheral Drivers and Actuators Dual Peripheral
Mouser
IC PERIPHERAL DRVR DUAL HS 8-DIP
Digi-Key
IC, DRIVER, PERIPHERAL, DUAL, PDIP8; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; No. of Outputs:2; Output Voltage:35V; Output Current:400mA; Driver Case Style:DIP; SVHC:No SVHC (19-Dec-2011); Device Type:Peripheral; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Package / Case:DIP; Termination Type:Through Hole
element14 APAC
Pref DRVR Dual 4.75V to 5.25V 1000mW 8-Pin PDIP Tube
Avnet Europe
Dual Peripheral Driver PDIP8
RS Components
Driver IC; Output Current:300mA; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:8-DIP; No. of Pins:8; Leaded Process Compatible:Yes; No. of Drivers:2; Mounting Type:Through Hole ;RoHS Compliant: Yes
Newark
Pref DRVR Dual 4.75V to 5.25V 1000mW 8-Pin PDIP Tube
Verical
Pref DRVR Dual 4.75V to 5.25V 1000mW 8-Pin PDIP Tube
Chip One Stop Global

Technical Specifications

Packaging Tube
Drivers Per Package 2
Lifecycle Status Active
Mounting Type Through Hole
Output Current 300 mA
RoHS Compliant
Number of Outputs 2
Number of Pins 8
Supply Voltage (DC) 4.75 V (min)
Lead-Free Status Lead Free
Case / Package / Footprint PDIP
Output Voltage 35 V

Documents

Texas Instruments
Official datasheet
Datasheet 16 pages 4 years ago
Datasheet 16 pages 5 years ago
Technical Drawing 2 pages 6 years ago
Datasheet 15 pages 8 years ago
Farnell
Datasheet 15 pages 8 years ago
Datasheet 16 pages 5 years ago
Datasheet 18 pages 7 years ago
Digi-Key
Datasheet 13 pages 18 years ago
element14
Datasheet 15 pages 6 years ago
Sierra IC
Datasheet 7 pages 18 years ago
Rochester Electronics
Datasheet 17 pages 3 years ago
iiiC
Datasheet 16 pages 4 years ago
Newark
Datasheet 17 pages 2 years ago
Datasheet 16 pages 4 years ago
Jameco
Datasheet 16 pages 8 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 4 years ago
Rohs Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI SN75463P
TEXAS SN75463P
TEXAS INST SN75463P
TEXAS INSTR SN75463P
TEXAS INSTRUMENT SN75463P
TEXAS INS SN75463P
TEXAS INSTRUMENTS INC SN75463P
TEX SN75463P
TEXAS INSTRUMEN SN75463P
TEXAS INSTRU SN75463P
TI/NS SN75463P
TEXINS SN75463P
TEXAS INSTRUMENTS INCORPORATED SN75463P
TEXASIN SN75463P
Texas Instruments (TI) SN75463P
TEAXS SN75463P
TEXAS INTRUMENTS SN75463P
TEXAS INSTRUM SN75463P
TEXAS INSRUMENT SN75463P
TEXAS IST SN75463P
TI-PB SN75463P
Texas Instruments Rfid Systems SN75463P
TEXINST SN75463P
TEXAS INSRUMENTS SN75463P
TEXAS INTRUMENT SN75463P
Texas Instr. SN75463P
Texas Instruments Inc. SN75463P

Search for other parts like SN75463 »