Texas Instruments SN75452BD

Dual Very-High Speed, High-Current Peripheral Drivers 8-SOIC 0 to 70

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
SN75452BD 8,100 Buy Now »
USD
0.258
SN75452BD 2,281 Buy Now »
USD
0.286 0.260 0.260
Arrow
SN75452BD 2,281 Buy Now »
USD
0.365 0.333 0.281 0.249 0.249
Avnet
SN75452BD 3,243 Buy Now »
USD
0.588 0.571 0.381 0.381 0.381
Digi-Key
296-43492-5-ND 1,201 Buy Now »
USD
0.750 0.660 0.506 0.320 0.260
TI store
SN75452BD 1,023 Buy Now »
USD
0.700 0.620 0.490 0.240 0.240
Newark
08F8150 532 Buy Now »
USD
0.754 0.632 0.408 0.326 0.260
Chip One Stop Japan
C1S746201608792 2,281 Buy Now »
JPY
96.10 42.70 30.70 30.70
Rochester Electronics
SN75452BD 12,136 Buy Now »
USD
0.360 0.360 0.320 0.290 0.290
Mouser
595-SN75452BD 2,248 Buy Now »
USD
0.740 0.620 0.400 0.320 0.259
Chip One Stop Global
C1S746200096662 17 Buy Now »
JPY
100.00 100.00 100.00 100.00
Farnell
1103194 1,347 Buy Now »
GBP
0.594 0.534 0.347 0.230 0.186
element14 APAC
1103194 1,155 Buy Now »
SGD
1.16 0.970 0.626 0.501 0.406
Avnet Europe
SN75452BD 3,600 Buy Now »
EUR
0.262 0.191 0.161
Avnet Asia
SN75452BD 0 ··
USD
0.290
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
SN75452BD 49 Buy Now »
USD
0.375 0.375 0.375 0.375 0.375
Jameco
758583 2,224 Buy Now »
USD
0.350 0.240 0.240 0.240
Quest
SN75452BD 41 Buy Now »
USD
1.000 0.500 0.300 0.300 0.300
Area51
SN75452BD 797 ··
USD
0.251 0.251 0.251 0.251 0.251
IBS Electronics
SN75452BD 115 ··
USD
0.210 0.210 0.210 0.210 0.210
Freelance Electronics
SN75452BD 0 ··
USD
0.250 0.250 0.250 0.250 0.250
Freedom EMG
SN75452BD 116 ··
EarthTron
SN75452BD 318 ··
Abacus Technologies
SN75452BD 1,200 ··
TME
SN75452BD 417 Buy Now »
USD
0.230 0.206 0.155 0.155
Distrelec
SN75452BD 17 Buy Now »
EUR
0.750 0.750 0.450 0.450 0.450
RS Components
857799 865 Buy Now »
GBP
1.07 1.07 0.390 0.310 0.310
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SN75452BD Contact ··
Summit Electronics
SN75452BD Contact Send RFQ »
Touchstone Systems
SN75452BD Contact Send RFQ »
XS Micro
SN75452BD Contact ··

Descriptions

Dual Very-High Speed, High-Current Peripheral Drivers 8-SOIC 0 to 70
Texas Instruments
IC DUAL PERIPHERAL DRVR 8-SOIC
Digi-Key
TI# 75452BD SN75452BD
IBS Electronics
Pref DRVR Dual 4.75V to 5.25V 725mW 8-Pin SOIC Tube
Chip One Stop Japan
DRIVER, PERIPHERAL, 75452, SOIC8; Driver IC Type:Power; No. of Outputs:2; Voltage, Output:30V; Output Current:400mA; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Base Number:75452; IC Generic Number:75452; Logic Function Number:75452; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Temperature Range, IC:Commercial; Termination Type:SMD; Voltage, Output Max:30V; Logic IC Function:Dual 2-Input NAND Gate (Driver)
Farnell
Logic IC [Texas Instruments] SN75452BD Logic IC
Distrelec
Driver IC; Output Current:100µA; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Package/Case:8-SOIC; No. of Pins:8; Leaded Process Compatible:Yes; No. of Drivers:2; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
Newark
DRIVER, PERIPHERAL, 75452, SOIC8; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; No. of Outputs:2; Output Voltage:30V; Output Current:400mA; Driver Case Style:SOIC; SVHC:No SVHC (19-Dec-2011); Base Number:75452; Device Type:Power; IC Generic Number:75452; IC Temperature Range:Commercial; Logic Function Number:75452; Logic IC Function:Dual 2-Input NAND Gate (Driver); No. of Pins:8; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Operating Temperature Range:0°C to +70°C; Output Voltage Max:30V; Package / Case:SOIC; Termination Type:SMD
element14 APAC
Double Port NAND Buffers SN75452BD
RS Components
Pref DRVR Dual 4.75V to 5.25V 725mW 8-Pin SOIC Tube
Verical
Pref DRVR Dual 4.75V to 5.25V 725mW 8-Pin SOIC Tube
Avnet Asia
Pref DRVR Dual 4.75V to 5.25V 725mW 8-Pin SOIC Tube
Chip One Stop Global
Driver; peripheral controller; 400mA; 30V; Outputs:2; SO8
TME
IC,SN75452BD,DUAL PERIPHERAL D
Jameco
Peripheral Drivers and Actuators Dual HS HA Perp
Mouser
Pref DRVR Dual 4.75V to 5.25V 725mW 8-Pin SOIC Tube
Avnet

Technical Specifications

Lifecycle Status Active
Output Voltage 30 V
Supply Voltage (DC) 4.75 V (min)
Lead-Free Status Lead Free
Packaging Tube
Case / Package / Footprint SOIC
Drivers Per Package 2
Number of Outputs 2
REACH SVHC Compliance No SVHC
Number of Pins 8
Mounting Type Surface Mount
Output Current 300 mA
RoHS Compliant

Documents

Texas Instruments
Official datasheet
Datasheet 20 pages 8 years ago
Datasheet 63 pages 9 years ago
Technical Drawing 2 pages 5 years ago
Farnell
Datasheet 20 pages 5 years ago
Datasheet 19 pages 6 years ago
Datasheet 20 pages 5 years ago
Datasheet 20 pages 8 years ago
Datasheet 18 pages 7 years ago
Datasheet 9 pages 17 years ago
Datasheet 18 pages 8 years ago
Arrow
Datasheet 23 pages 4 years ago
Newark
Datasheet 23 pages 2 years ago
Datasheet 24 pages 3 years ago
Datasheet 17 pages 17 years ago
Datasheet 23 pages 1 year ago
element14
Datasheet 19 pages 6 years ago
TME
Datasheet 20 pages 8 years ago
Allied Electronics
Datasheet 8 pages 17 years ago
iiiC
Datasheet 23 pages 4 years ago
Rochester Electronics
Datasheet 13 pages 3 years ago
Jameco
Datasheet 18 pages 10 years ago
Sierra IC
Datasheet 9 pages 17 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Images

Companion Products

Alternate Names

TI SN75452BD
TEXAS SN75452BD
TEXAS INST SN75452BD
TEXAS INSTR SN75452BD
TEXAS INSTRUMENT SN75452BD
TEXAS INS SN75452BD
TEXAS INSTRUMENTS INC SN75452BD
TEX SN75452BD
TEXAS INSTRUMEN SN75452BD
TEXAS INSTRU SN75452BD
TI/NS SN75452BD
TEXINS SN75452BD
TEXAS INSTRUMENTS INCORPORATED SN75452BD
TEXASIN SN75452BD
Texas Instruments (TI) SN75452BD
TEAXS SN75452BD
TEXAS INTRUMENTS SN75452BD
TEXAS INSTRUM SN75452BD
TEXAS INSRUMENT SN75452BD
TEXAS IST SN75452BD
TI-PB SN75452BD
Texas Instruments Rfid Systems SN75452BD
TEXINST SN75452BD
TEXAS INSRUMENTS SN75452BD
TEXAS INTRUMENT SN75452BD
Texas Instr. SN75452BD
Texas Instruments Inc. SN75452BD

Search for other parts like SN75452 »