Texas Instruments SN754410

the sn754410 is a quadruple high-current half-h driver designed to provide bidirectional drive currents up to 1 a at...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins16

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN754410.

Upverter
Datasheet9 pages25 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN754410.

Descriptions

Descriptions of Texas Instruments SN754410 provided by its distributors.

the sn754410 is a quadruple high-current half-h driver designed to provide bidirectional drive currents up to 1 a at voltages from 4.5 v to 36 v. the device is designed to drive inductive loads such as relays solenoids dc and bipolar stepping motors as well as other high-current/high-voltage loads in positive-supply applications. all inputs are compatible with ttl-and low-level cmos logic. each output (y) is a complete totem-pole driver with a darlington transistor sink and a pseudo-darlington source. drivers are enabled in pairs with drivers 1 and 2 enabled by 1 2en and drivers 3 and 4 enabled by 3 4en. when an enable input is high the associated drivers are enabled and their outputs become active and in phase with their inputs. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Number of Pins16

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN754410.

Upverter
Datasheet9 pages25 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago