Texas Instruments SN7534051NE4

RS-422 Interface ICs Dual Differential Drivers and Receiver
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-SN7534051NE4Contact
>1wk
SN7534051NE4Contact
>1wk

Technical Specifications

Physical
Case/PackageN
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Drivers2
Number of Receivers2

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7534051NE4.

Arrow Electronics
Datasheet15 pages16 years ago
Texas Instruments
Datasheet14 pages11 years ago

Alternate Parts

Price @ 1000
$ 2.869
$ 2.869
Stock
1
278,656
278,656
Authorized Distributors
0
3
3
Case/Package
N
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
Transceiver
Transceiver
Interface
-
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
-
20 Mbps
20 Mbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN7534051NE4.

Descriptions

Descriptions of Texas Instruments SN7534051NE4 provided by its distributors.

RS-422 Interface ICs Dual Differential Drivers and Receiver
Dual Differential Drivers and Receivers 16-PDIP
IC DUAL DIFF DVR/RCVR 16-PDIP
DUAL LINE TRANSCEIVER PDIP16

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageN
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Max Operating Temperature85 °C
Min Operating Temperature-20 °C
Number of Drivers2
Number of Receivers2

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN7534051NE4.

Arrow Electronics
Datasheet15 pages16 years ago
Texas Instruments
Datasheet14 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago