Texas Instruments SN75240PWR

Trans Voltage Suppressor Diode, 60W, 6V V(RWM), Unidirectional, 2 Element, Silicon, MO-153AA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins8
Weight39.008944 mg
Technical
Breakdown Voltage7 V
Capacitance35 pF
Clamping Voltage7 V
Element ConfigurationDual
InterfaceUSB
Leakage Current1 µA
Max Operating Temperature70 °C
Max Output Current-9 A
Max Power Dissipation60 W
Min Breakdown Voltage7 V
Min Operating Temperature0 °C
Number of Channels4
Number of Circuits1
Number of Outputs4
Operating Supply Voltage3.3 V
Output Voltage7 V
PackagingCut Tape
Power Dissipation60 W
Schedule B8542390000
TerminationSMD/SMT
Working Voltage6 V
Dimensions
Depth4.5 mm
Height1.2 mm
Length3 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75240PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages9 years ago
Technical Drawing4 pages9 years ago
Datasheet12 pages16 years ago
Datasheet6 pages23 years ago
Newark
Datasheet14 pages12 years ago
Datasheet14 pages14 years ago
Datasheet14 pages15 years ago
Datasheet22 pages8 years ago
Datasheet14 pages9 years ago
Augswan
Datasheet24 pages1 year ago
element14 APAC
Datasheet14 pages9 years ago
Farnell
Datasheet14 pages10 years ago
Datasheet15 pages13 years ago
Datasheet22 pages14 years ago
Datasheet21 pages14 years ago
Datasheet22 pages15 years ago
Datasheet21 pages15 years ago
Datasheet15 pages15 years ago
iiiC
Datasheet14 pages11 years ago
Arrow Electronics
Datasheet14 pages12 years ago
Jameco
Datasheet13 pages16 years ago
DigiKey
Datasheet10 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Sierra IC
Datasheet8 pages19 years ago

Inventory History

3 month trend:
-76.58%

Alternate Parts

Price @ 1000
$ 0.697
$ 0.698
$ 0.698
Stock
399,813
279,369
279,369
Authorized Distributors
2
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Number of Outputs
4
-
-
Max Output Current
-9 A
-
-
Switching Frequency
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Efficiency
-
-
-
Synchronous Rectifier
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN75240PWR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN75240PWR provided by its distributors.

Trans Voltage Suppressor Diode, 60W, 6V V(RWM), Unidirectional, 2 Element, Silicon, MO-153AA
Usb Trans Suppressor, Smd, 75240; Clamping Voltage Vc Max:-; Diode Case Style:Tssop; No. Of Pins:8Pins; Operating Voltage:6V; Power Dissipation Pd:60W; Product Range:Sn752 Series; Automotive Qualification Standard:-; Svhc:No Svhc Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75240PWR
The SN65220 is a single transient voltage suppressor and the SN65240 and SN75240 are dual transient voltage suppressors designed to provide electrical noise transient protection to Universal Serial Bus (USB) 1.1 ports. Note that the input capacitance of the device makes it unsuitable for high-speed USB 2.0 applications. Any cabled I/O can be subjected to electrical noise transients from various sources. These noise transients can cause damage to the USB transceiver and/or the US BASIC if they are of sufficient magnitude and duration. USB ports are typically implemented in 3-V or 5-V digital CMOS with very limited ESD protection. The SN65220, SN65240, and SN75240 can significantly increase the port ESD protection level and reduce the risk of damage to the circuits of the USB port. The IEC1000-4-2 ESD performance of the SN65220,SN65240, and SN75240 is measured at the system level. Therefore, system design impacts the results of these tests. A high compliance level may be attained with proper board design and layout.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75240PWR .
  • SN75240PWR.
  • SN75240PWR..

Technical Specifications

Physical
Case/PackageTSSOP
Number of Pins8
Weight39.008944 mg
Technical
Breakdown Voltage7 V
Capacitance35 pF
Clamping Voltage7 V
Element ConfigurationDual
InterfaceUSB
Leakage Current1 µA
Max Operating Temperature70 °C
Max Output Current-9 A
Max Power Dissipation60 W
Min Breakdown Voltage7 V
Min Operating Temperature0 °C
Number of Channels4
Number of Circuits1
Number of Outputs4
Operating Supply Voltage3.3 V
Output Voltage7 V
PackagingCut Tape
Power Dissipation60 W
Schedule B8542390000
TerminationSMD/SMT
Working Voltage6 V
Dimensions
Depth4.5 mm
Height1.2 mm
Length3 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75240PWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages9 years ago
Technical Drawing4 pages9 years ago
Datasheet12 pages16 years ago
Datasheet6 pages23 years ago
Newark
Datasheet14 pages12 years ago
Datasheet14 pages14 years ago
Datasheet14 pages15 years ago
Datasheet22 pages8 years ago
Datasheet14 pages9 years ago
Augswan
Datasheet24 pages1 year ago
element14 APAC
Datasheet14 pages9 years ago
Farnell
Datasheet14 pages10 years ago
Datasheet15 pages13 years ago
Datasheet22 pages14 years ago
Datasheet21 pages14 years ago
Datasheet22 pages15 years ago
Datasheet21 pages15 years ago
Datasheet15 pages15 years ago
iiiC
Datasheet14 pages11 years ago
Arrow Electronics
Datasheet14 pages12 years ago
Jameco
Datasheet13 pages16 years ago
DigiKey
Datasheet10 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages19 years ago
Sierra IC
Datasheet8 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago