Texas Instruments SN75189N

Interface IC [Texas Instruments] SN75189N Interface IC

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
SN75189N 10,000 Buy Now »
USD
0.165
Avnet
SN75189N 2,605 Buy Now »
USD
0.388 0.377 0.276 0.276 0.276
Digi-Key
296-6955-5-ND 1,868 Buy Now »
USD
0.580 0.495 0.370 0.224 0.178
TI store
SN75189N 1,566 Buy Now »
USD
0.590 0.520 0.410 0.160 0.160
Newark
08F8140 408 Buy Now »
USD
0.580 0.486 0.296 0.229 0.181
Chip One Stop Japan
TI01-0129434 740 Buy Now »
USD
0.250 0.211 0.205 0.205
Rochester Electronics
SN75189N 11,853 Buy Now »
USD
0.240 0.240 0.210 0.190 0.190
Mouser
595-SN75189N 1,690 Buy Now »
USD
0.570 0.477 0.290 0.224 0.178
Chip One Stop Global
C1S746200027699 2,073 Buy Now »
JPY
82.90 62.30 55.70 53.40
Farnell 2
1103034 1,264 Buy Now »
GBP
0.621 0.402 0.184 0.157 0.136
2382428 408 Buy Now »
GBP
0.384 0.322 0.196 0.152 0.120
element14 APAC 3
2382428 1,024 Buy Now »
SGD
0.277 0.277 0.277 0.277 0.277
1103034 655 Buy Now »
SGD
0.922 0.772 0.469 0.363 0.288
407057 0 ··
SGD
0.922 0.772 0.469 0.363 0.288
Avnet Europe
SN75189N 1,575 Buy Now »
EUR
0.601 0.219 0.185
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
SN75189N 25 Buy Now »
USD
1.000 1.000 1.000
Quest
SN75189N 345 Buy Now »
USD
0.900 0.450 0.270 0.180 0.180
Freelance Electronics
SN75189N 123 Buy Now »
USD
0.370 0.370 0.370 0.370 0.370
Area51
SN75189N 13 ··
USD
0.151 0.151 0.151 0.151 0.151
EarthTron
SN75189N 650 ··
Direct Components
SN75189N 7 Send RFQ »
Panther Parts
SN75189N 100 Send RFQ »
SPEC
SN75189N 7 ··
B+D Enterprises
SN75189N 80 Buy Now »
USD
0.390 0.350 0.280 0.280 0.280
STLAA.com
SN75189N 27 ··
Rotakorn
SN75189N 39 ··
Ewing Components
SN75189N 7,519 Send RFQ »
Abacus Technologies
SN75189N 123 ··
4 Star Electronics
SN75189N 185 Send RFQ »
Schukat
MC1489 500 Buy Now »
EUR
0.196 0.158 0.158
TME
SN75189N 3,458 Buy Now »
USD
0.255 0.230 0.195 0.195
Distrelec
SN75189N 2,108 Buy Now »
EUR
0.530 0.490 0.420 0.420 0.420
RS Components
526587 825 Buy Now »
GBP
0.184 0.176 0.176
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SN75189N Contact ··
Touchstone Systems
SN75189N Contact Send RFQ »
Summit Electronics
SN75189N Contact Send RFQ »
XS Micro
SN75189N Contact ··
TransparentC
SN75189N Contact ··

Descriptions

Driver; line-RS232; RS232; Wyjścia:4; DIP14
TME
LINE RCVR 4RX 14PDIP
Component Sense
BUS LINE TRANSCEIVER
Rotakorn
RS-232 LINE RECEIVER, 5.5V, DIP-14
Farnell
Quad Receiver RS-232 14-Pin PDIP Tube
Chip One Stop Global
Quad Receiver RS-232 14-Pin PDIP Tube
Verical
RS232C 4x Receiver DIP14
Schukat
Quad Line Receiver SN75189N
RS Components
LINE RECEIVER 5.5V DIP-14
SPEC
RS-232 Interface ICs Quad Line
Mouser
Line Receiver IC; No. of Receivers:4; Total Delay Time:25ns; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Current Rating:20A ;RoHS Compliant: Yes
Newark
Quad Receiver RS-232 14-Pin PDIP Tube
Avnet
Interface IC [Texas Instruments] SN75189N Interface IC
Distrelec
RS-232 LINE RECEIVER, 5.5V, DIP-14
element14 APAC
IC QUAD LINE RECEIVER 14-DIP
Digi-Key
Quadruple Line eceiver 14-PDIP 0 to 70
Texas Instruments

Technical Specifications

REACH SVHC Compliance No SVHC
Supply Voltage (DC) 4.5 V (min)
Mounting Type Through Hole
RoHS Compliant
Current Rating 20 A
Drivers Per Package 0
Supply Current 20 mA
Number of Pins 14
Lead-Free Status Lead Free
Packaging Tube
Power Dissipation 1.15 W
Data Rate 1 Mbps
Case / Package / Footprint PDIP
Lifecycle Status Active

Documents

Texas Instruments
Official datasheet
Datasheet 21 pages 8 years ago
Technical Drawing 2 pages 12 years ago
Datasheet 21 pages 5 years ago
Newark
Datasheet 22 pages 2 years ago
Datasheet 23 pages 3 years ago
Mouser
Datasheet 18 pages 18 years ago
element14 APAC
Datasheet 22 pages 4 years ago
Datasheet 23 pages 2 years ago
Datasheet 23 pages 2 years ago
Verical
Datasheet 21 pages 8 years ago
element14
Datasheet 21 pages 7 years ago
Sierra IC
Datasheet 10 pages 18 years ago
Farnell
Datasheet 21 pages 5 years ago
Datasheet 20 pages 8 years ago
Datasheet 20 pages 6 years ago
Jameco
Datasheet 19 pages 10 years ago
Allied Electronics
Datasheet 16 pages 11 years ago
iiiC
Datasheet 22 pages 4 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI SN75189N
TEXAS SN75189N
TEXAS INST SN75189N
TEXAS INSTR SN75189N
TEXAS INSTRUMENT SN75189N
TEXAS INS SN75189N
TEXAS INSTRUMENTS INC SN75189N
TEX SN75189N
TEXAS INSTRUMEN SN75189N
TEXAS INSTRU SN75189N
TI/NS SN75189N
TEXINS SN75189N
TEXAS INSTRUMENTS INCORPORATED SN75189N
TEXASIN SN75189N
Texas Instruments (TI) SN75189N
TEAXS SN75189N
TEXAS INTRUMENTS SN75189N
TEXAS INSTRUM SN75189N
TEXAS INSRUMENT SN75189N
TEXAS IST SN75189N
TI-PB SN75189N
Texas Instruments Rfid Systems SN75189N
TEXINST SN75189N
TEXAS INSRUMENTS SN75189N
TEXAS INTRUMENT SN75189N
Texas Instr. SN75189N
Texas Instruments Inc. SN75189N

Search for other parts like SN75189 »