Texas Instruments SN75189D

EAR99 SN75189 Tube RESPONSE CONTROL interface receiver 5V 20A 129.387224mg 85ns
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
Current Rating20 A
Data Rate1 Mbps
Logic FunctionReceiver
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current26 mA
Number of Drivers0
Number of Receivers4
Operating Supply Voltage5 V
Output Voltage5 V
PackagingBulk
Power Dissipation950 mW
Schedule B8542390000
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75189D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages16 years ago
Farnell
Datasheet22 pages9 years ago
Datasheet22 pages11 years ago
Newark
Datasheet18 pages25 years ago
Datasheet21 pages14 years ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago
iiiC
Datasheet22 pages11 years ago
Arrow Electronics
Datasheet22 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages18 years ago
Sierra IC
Datasheet10 pages25 years ago

Inventory History

3 month trend:
-4.41%

Alternate Parts

Price @ 1000
$ 0.463
$ 0.211
$ 0.211
Stock
304,835
875,993
875,993
Authorized Distributors
5
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Receiver
Receiver
Receiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN75189D.

Related Parts

Descriptions

Descriptions of Texas Instruments SN75189D provided by its distributors.

EAR99 SN75189 Tube RESPONSE CONTROL interface receiver 5V 20A 129.387224mg 85ns
Quadruple Line eceiver 14-SOIC 0 to 70
Integrated Circuit Interface 75189/SO/SN75189D TEXAS INSTRUMENT SO
Quad Receiver RS-232 14-Pin SOIC Tube
RS-232 Interface ICs Quad Line Receiver/L
Line Receiver Quad, 75189, Soic14; Device Type:Line; Ic Interface Type:Rs232; No. Of Receivers:4Receivers; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Driver Case Style:Soic; No. Of Pins:14Pins; Operating Temperature Min:0°C; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75189D
French Electronic Distributor since 1988
QUAD LINE RECEIVER, SOIC14 <AZ
Receivers 0/4 SOP-14 RS232 ICs ROHS
QUAD LINE RECEIVER/LINEAR, INTERFACE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75189D .

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
Current Rating20 A
Data Rate1 Mbps
Logic FunctionReceiver
Max Operating Temperature70 °C
Max Supply Voltage5.5 V
Min Operating Temperature0 °C
Min Supply Voltage4.5 V
Nominal Supply Current26 mA
Number of Drivers0
Number of Receivers4
Operating Supply Voltage5 V
Output Voltage5 V
PackagingBulk
Power Dissipation950 mW
Schedule B8542390000
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75189D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages16 years ago
Farnell
Datasheet22 pages9 years ago
Datasheet22 pages11 years ago
Newark
Datasheet18 pages25 years ago
Datasheet21 pages14 years ago
SHENGYU ELECTRONICS
Datasheet27 pages1 year ago
iiiC
Datasheet22 pages11 years ago
Arrow Electronics
Datasheet22 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages18 years ago
Sierra IC
Datasheet10 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago