Texas Instruments SN75188N

Logic IC [Texas Instruments] SN75188N Logic IC

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
SN75188N 1,545 Buy Now »
USD
0.205 0.180 0.160
Verical 2
SN75188N 375 Buy Now »
USD
0.141 0.141
SN75188N 1,545 Buy Now »
USD
0.185 0.185
Avnet
SN75188N 2,808 Buy Now »
USD
0.388 0.377 0.276 0.276 0.276
Digi-Key
296-1742-5-ND 2,089 Buy Now »
USD
0.580 0.495 0.370 0.224 0.178
TI store
SN75188N 1,385 Buy Now »
USD
0.590 0.520 0.410 0.160 0.160
Newark
60K6933 1,760 Buy Now »
USD
0.580 0.486 0.296 0.229 0.181
Rochester Electronics
SN75188N 25,390 Buy Now »
USD
0.240 0.240 0.210 0.190 0.190
Mouser
595-SN75188N 1,357 Buy Now »
USD
0.570 0.477 0.290 0.224 0.178
Chip One Stop Global
C1S746200027714 191 Buy Now »
JPY
84.10 52.90 52.90 52.90
Farnell
1103031 2,748 Buy Now »
GBP
0.484 0.365 0.191 0.154 0.127
element14 APAC
1103031 2,053 Buy Now »
SGD
0.892 0.747 0.454 0.351 0.279
Avnet Europe
SN75188N 4,100 Buy Now »
EUR
0.473 0.172 0.146
Avnet Asia
SN75188N 0 ··
USD
0.244 0.183
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
SN75188N 1,138 ··
USD
0.150 0.150 0.150 0.150 0.150
Jameco
758428 1,468 Buy Now »
USD
0.290 0.220 0.220 0.220
Quest
SN75188N 558 Buy Now »
USD
0.900 0.450 0.270 0.180 0.180
Freelance Electronics
SN75188N 497 Buy Now »
USD
0.640 0.640 0.640 0.640 0.640
Area51
SN75188N 177 ··
USD
0.151 0.151 0.151 0.151 0.151
Panther Parts
SN75188N 28 Send RFQ »
SPEC
SN75188N 356 ··
Direct Components
SN75188N 12 Send RFQ »
EarthTron
SN75188N 850 ··
C Plus Electronics
SN75188N Yes Send RFQ »
South Electronics
SN75188N 20 ··
B+D Enterprises
SN75188N 190 Buy Now »
USD
0.390 0.350 0.280 0.280 0.280
4 Star Electronics
SN75188N 599 Send RFQ »
Abacus Technologies
SN75188N 2,068 ··
Ewing Components
SN75188N 7,080 Send RFQ »
Wuhan P&S
SN75188N 1,650 Buy Now »
USD
0.190 0.190 0.190 0.190 0.190
TME
SN75188N 565 Buy Now »
USD
0.224 0.194 0.161 0.161
Distrelec
SN75188N 191 Buy Now »
EUR
0.590 0.590 0.230 0.230 0.230
RS Components
1266992 38 Buy Now »
GBP
1.42 0.430 0.260 0.240 0.240
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SN75188N Contact ··
Touchstone Systems
SN75188N Contact Send RFQ »
Summit Electronics
SN75188N Contact Send RFQ »
XS Micro
SN75188N Contact ··

Descriptions

IC,SN75188N,QUAD LINE DRIVER,
Jameco
Quad Transmitter RS-232 14-Pin PDIP Tube
Avnet
Quad Transmitter RS-232 14-Pin PDIP Tube
Verical
LINE DRIVER QUAD RS232, 75188, DIP; Driver IC Type:Line; Interface Type:RS-232; No. of Drivers:4; Voltage, Supply Min:7.5V; Voltage, Supply Max:15V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:75188; IC Generic Number:75188; Logic Function Number:75188; Temperature Range, IC:Commercial; Voltage, Output Max:10.5V; Line/Bus Driver/Receiver/Transceiver Type:Quad RS232; No. of Channels:4; Time, Propagation Delay:220ns
Farnell
Quadruple Line Driver 14-PDIP 0 to 70
Texas Instruments
Driver; RS232; DIP14
TME
RS-232 Interface ICs Quad Line Drive
Mouser
RS232 line driver SN75188N DIL14
RS Components
RS232 Line Driver IC; Device Type:Line; No. of Drivers:4; Supply Voltage Min:-15V; Supply Voltage Max:15V; Package/Case:14-DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; Features:Line Driver ;RoHS Compliant: Yes
Newark
LINE DRIVER QUAD RS232, 75188, DIP; Device Type:Line; Interface Type:RS232; No. of Drivers:4; Supply Voltage Range:± 7.5V to ± 15V; Driver Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:75188; IC Generic Number:75188; IC Temperature Range:Commercial; Interface:RS232; Interface Type:RS-232; Line / Bus Driver / Receiver / Transceiver Type:Quad RS232; Logic Function Number:75188; No. of Channels:4; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Voltage Max:10.5V; Package / Case:DIP; Propagation Delay:220ns; Supply Voltage Max:15V; Supply Voltage Min:7.5V; Termination Type:Through Hole
element14 APAC
Quadruple Line Drivers
Wuhan P&S
Quad Transmitter RS-232 14-Pin PDIP Tube
Chip One Stop Global
IC QUAD LINE DRIVER 14-DIP
Digi-Key
IC QUAD LINE DRIVER 14-DIP IC QUAD LINE DRIVER 14-DIP IC QUAD LINE DRIVER 14-DIP IC QUAD LINE DRIVER 14-DIP IC QUAD LINE DRIVER 14-DIP IC QUAD LINE DRIVER 14-DIP IC QUAD LINE DRIVER 14-DIP
SPEC
Logic IC [Texas Instruments] SN75188N Logic IC
Distrelec
Quad Transmitter RS-232 14-Pin PDIP Tube
Avnet Asia

Technical Specifications

REACH SVHC Compliance No SVHC
Number of Pins 14
Supply Voltage (DC) -15 V -15 V (min)
Lead-Free Status Lead Free
Case / Package / Footprint PDIP
RoHS Compliant
Data Rate 300 kbps
Packaging Tube
Drivers Per Package 4
Lifecycle Status Active
Mounting Type Through Hole

Documents

Texas Instruments
Official datasheet
Technical Drawing 2 pages 12 years ago
Datasheet 19 pages 5 years ago
Datasheet 18 pages 8 years ago
Newark
Datasheet 20 pages 2 years ago
Datasheet 20 pages 3 years ago
Mouser
Datasheet 16 pages 12 years ago
element14
Datasheet 18 pages 7 years ago
Datasheet 18 pages 6 years ago
Allied Electronics
Datasheet 16 pages 11 years ago
Farnell
Datasheet 18 pages 7 years ago
Datasheet 18 pages 8 years ago
Datasheet 18 pages 8 years ago
Sierra IC
Datasheet 8 pages 18 years ago
Arrow
Datasheet 19 pages 5 years ago
iiiC
Datasheet 19 pages 4 years ago
Jameco
Datasheet 17 pages 10 years ago
Onlinecomponents.com
Datasheet 19 pages 5 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI SN75188N
TEXAS SN75188N
TEXAS INST SN75188N
TEXAS INSTR SN75188N
TEXAS INSTRUMENT SN75188N
TEXAS INS SN75188N
TEXAS INSTRUMENTS INC SN75188N
TEX SN75188N
TEXAS INSTRUMEN SN75188N
TEXAS INSTRU SN75188N
TI/NS SN75188N
TEXINS SN75188N
TEXAS INSTRUMENTS INCORPORATED SN75188N
TEXASIN SN75188N
Texas Instruments (TI) SN75188N
TEAXS SN75188N
TEXAS INTRUMENTS SN75188N
TEXAS INSTRUM SN75188N
TEXAS INSRUMENT SN75188N
TEXAS IST SN75188N
TI-PB SN75188N
Texas Instruments Rfid Systems SN75188N
TEXINST SN75188N
TEXAS INSRUMENTS SN75188N
TEXAS INTRUMENT SN75188N
Texas Instr. SN75188N
Texas Instruments Inc. SN75188N

Search for other parts like SN75188 »