Texas Instruments SN75188DRG4

Quadruple Line Driver 14-SOIC 0 to 70

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
Data Rate300 kbps
Dual Supply Voltage9 V
Max Dual Supply Voltage15 V
Max Operating Temperature70 °C
Min Dual Supply Voltage7.5 V
Min Operating Temperature0 °C
Nominal Supply Current34 mA
Number of Drivers4
Number of Transmitters4
Operating Supply Voltage9 V
PackagingTape and Reel
Dimensions
Height1.58 mm
Length8.65 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75188DRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages16 years ago
Newark
Datasheet20 pages9 years ago
Datasheet20 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.183
$ 0.183
Stock
262,599
1,004,616
1,004,616
Authorized Distributors
0
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
300 kbps
300 kbps
300 kbps
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN75188DRG4.

Descriptions

Descriptions of Texas Instruments SN75188DRG4 provided by its distributors.

Quadruple Line Driver 14-SOIC 0 to 70
RS-232 Interface ICs Quad Line Driver
Ic, Rs-232 Line Driver, 15V, Soic-14, Full Reel
Quad Transmitter RS-232 14-Pin SOIC T/R
EAR99 Tape and Reel 1SINGLE INPUT DRIVER EIA-232-E; TIA-232-E; V.28 interface driver 9V 0.00001A 129.387224mg 350ns

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
Data Rate300 kbps
Dual Supply Voltage9 V
Max Dual Supply Voltage15 V
Max Operating Temperature70 °C
Min Dual Supply Voltage7.5 V
Min Operating Temperature0 °C
Nominal Supply Current34 mA
Number of Drivers4
Number of Transmitters4
Operating Supply Voltage9 V
PackagingTape and Reel
Dimensions
Height1.58 mm
Length8.65 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75188DRG4.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages12 years ago
Datasheet18 pages16 years ago
Newark
Datasheet20 pages9 years ago
Datasheet20 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago