Texas Instruments SN75188D

EAR99 SN75188 Tube RS232 interface driver 9V 0.00001A 129.387224mg 350ns
NRND

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
Data Rate300 kbps
Dual Supply Voltage9 V
Max Dual Supply Voltage15 V
Max Operating Temperature70 °C
Max Supply Voltage15 V
Min Dual Supply Voltage7.5 V
Min Operating Temperature0 °C
Min Supply Voltage7.5 V
Nominal Supply Current34 mA
Number of Drivers4
Number of Transmitters4
Operating Supply Voltage9 V
Output Voltage10.5 V
PackagingBulk
Schedule B8542390000
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75188D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet18 pages16 years ago
element14 APAC
Datasheet19 pages11 years ago
Newark
Datasheet16 pages19 years ago
Datasheet20 pages10 years ago
SHENGYU ELECTRONICS
Datasheet23 pages1 year ago
iiiC
Datasheet19 pages11 years ago
Arrow Electronics
Datasheet19 pages12 years ago
element14
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago
Jameco
Datasheet17 pages17 years ago
Sierra IC
Datasheet14 pages19 years ago

Inventory History

3 month trend:
-2.31%

Alternate Parts

Price @ 1000
$ 0.482
$ 0.183
$ 0.183
Stock
389,823
1,004,265
1,004,265
Authorized Distributors
5
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
-
-
-
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
7.5 V
-
-
Max Supply Voltage
15 V
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN75188D.

Related Parts

Descriptions

Descriptions of Texas Instruments SN75188D provided by its distributors.

EAR99 SN75188 Tube RS232 interface driver 9V 0.00001A 129.387224mg 350ns
QUADRUPLE LINE DRIVER, SMD, 75188; Type de circuit: Ligne; Type d'interface CI: RS232; Nombre de drivers: 4Driver(s); Tension, alimentation min.: 7.5V; Tension, alimentation max..: 15V; Type de boîtier CI Driver: SOIC; Nombre
QUADRUPLE LINE DRIVER, SMD, 75188; Device Type:Line; IC Interface Type:RS232; No. of Drivers:4Drivers; Supply Voltage Min:7.5V; Supply Voltage Max:15V; Driver Case Style:SOIC; No. of Pins:14Pins; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Base Number:75188; IC Temperature Range:Commercial; Line, Bus Drive, Receive, Transceiver Type:Quad RS232; Logic Function Number:75188; Operating Temperature Range:0°C to +70°C; Output Voltage Max:10.5V; Propagation Delay:220ns; Supply Voltage Range:± 7.5V to ± 15V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75188D .
  • SN75188D..

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins14
Weight129.387224 mg
Technical
Data Rate300 kbps
Dual Supply Voltage9 V
Max Dual Supply Voltage15 V
Max Operating Temperature70 °C
Max Supply Voltage15 V
Min Dual Supply Voltage7.5 V
Min Operating Temperature0 °C
Min Supply Voltage7.5 V
Nominal Supply Current34 mA
Number of Drivers4
Number of Transmitters4
Operating Supply Voltage9 V
Output Voltage10.5 V
PackagingBulk
Schedule B8542390000
Dimensions
Height1.75 mm
Length8.65 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75188D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages9 years ago
Datasheet19 pages12 years ago
Technical Drawing2 pages12 years ago
Mouser
Datasheet18 pages16 years ago
element14 APAC
Datasheet19 pages11 years ago
Newark
Datasheet16 pages19 years ago
Datasheet20 pages10 years ago
SHENGYU ELECTRONICS
Datasheet23 pages1 year ago
iiiC
Datasheet19 pages11 years ago
Arrow Electronics
Datasheet19 pages12 years ago
element14
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago
Jameco
Datasheet17 pages17 years ago
Sierra IC
Datasheet14 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago