Texas Instruments SN75178BD

RS-422-A/RS-485 Repeater 5V 8-Pin SOIC

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Number of Drivers1

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75178BD.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet12 pages13 years ago
Datasheet14 pages16 years ago
Sierra IC
Datasheet11 pages25 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.996
$ 0.667
Stock
51,892
166,372
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
8
8
Logic Function
-
-
Interface
-
-
Number of Drivers
1
1
Number of Receivers
-
-
Data Rate
-
-
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN75178BD.

Related Parts

Descriptions

Descriptions of Texas Instruments SN75178BD provided by its distributors.

RS-422-A/RS-485 Repeater 5V 8-Pin SOIC
Differential Bus epeaters 8-SOIC
LINE TRANSCEIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins8
Technical
Number of Drivers1

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75178BD.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet12 pages13 years ago
Datasheet14 pages16 years ago
Sierra IC
Datasheet11 pages25 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago