Texas Instruments SN75176BD

Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC Tube

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
SN75176BD 2,040 Buy Now »
USD
0.440 0.408 0.341 0.341 0.341
Avnet
SN75176BD 0 ··
USD
0.706 0.686 0.467 0.467 0.467
Verical 2
SN75176BD 1,950 Buy Now »
USD
0.156 0.156
SN75176BD 2,040 Buy Now »
USD
0.341 0.341 0.341
Digi-Key
296-1275-5-ND 255 Buy Now »
USD
0.900 0.792 0.607 0.384 0.312
TI store
SN75176BD 1,531 Buy Now »
USD
0.840 0.740 0.590 0.420 0.420
Newark 2
24M7622 5,703 Buy Now »
USD
0.873 0.732 0.472 0.378 0.313
08F8127 837 Buy Now »
USD
0.437 0.437 0.400 0.370 0.312
Chip One Stop Japan
C1S746201608570 1,985 Buy Now »
JPY
86.80 52.60 42.10
Mouser
595-SN75176BD 1,343 Buy Now »
USD
0.890 0.744 0.480 0.384 0.311
Rochester Electronics 2
SN75176BD 715 Buy Now »
USD
0.430 0.430 0.390 0.350 0.350
SN75176BD 0 ··
Chip One Stop Global
C1S746200116540 409 Buy Now »
JPY
121.00 103.00 103.00 103.00
Farnell 2
1103176RL 8,102 Buy Now »
GBP
0.674 0.467 0.314 0.262 0.206
1103176 8,102 Buy Now »
GBP
0.674 0.467 0.314 0.262 0.206
element14 APAC
1103176 6,950 Buy Now »
SGD
1.44 1.21 0.777 0.621 0.503
Avnet Europe
SN75176BD 62,175 Buy Now »
EUR
0.238 0.173 0.146
Avnet Asia
SN75176BD 0 ··
USD
0.348
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SOS electronic
SN 75176 BD 2,430 Buy Now »
EUR
0.227 0.198 0.173 0.173
Jameco
758381 1,654 Buy Now »
USD
0.650 0.520 0.520 0.520
Quest
SN75176BD 9 Buy Now »
USD
0.750 0.600 0.600 0.600 0.600
Express Electronics
SN75176BD 51 Buy Now »
Abtronics
SN75176BD 4 ··
EarthTron
SN75176BD 5,847 ··
SPEC
SN75176BD 9 ··
STLAA.com
SN75176BD 588 ··
Abacus Technologies
SN75176BD 1,679 ··
Ewing Components
SN75176BD 7,050 Send RFQ »
4 Star Electronics
SN75176BD 76 Send RFQ »
GreenTree Electronics
SN75176BD 52,875 Send RFQ »
TME
SN75176BD 1,193 Buy Now »
USD
0.270 0.250 0.190 0.190
Distrelec
SN75176BD 421 Buy Now »
EUR
0.750 0.750 0.450 0.450 0.450
RS Components 2
5172346 2,795 Buy Now »
GBP
0.472 0.305 0.281 0.281
9203472 1,275 Buy Now »
GBP
0.238 0.231 0.231
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
SN75176BD Contact Send RFQ »
North Star Micro
SN75176BD Contact ··
Chip 1 Exchange
SN75176BD Contact ··
Summit Electronics
SN75176BD Contact Send RFQ »
XS Micro
SN75176BD Contact ··

Descriptions

IC,SN75176BD,DIFFERENTIAL BUS
Jameco
Logic IC [Texas Instruments] SN75176BD Logic IC
Distrelec
IC, TRANSCEIVER
Farnell
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC Tube
Verical
Differential bus transceiver SN75176BD
RS Components
Differential Bus Transceiver 8-SOIC 0 to 70
Texas Instruments
IC interface RS485 Transceiver SO8
SOS electronic
BUS TRANSCEIVER, SMD, 75176, SOIC8; No. of TX Buffers:1; No. of RX Buffers:1; Supply Voltage Range:4.75V to 5.25V; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:75176; Device Marking:SN75176BD; IC Generic Number:75176; IC Temperature Range:Commercial; Interface:RS-422 / RS-485; Interface Type:RS422, RS485; Line / Bus Driver / Receiver / Transceiver Type:Differential; Logic Function Number:75176; No. of Drivers:1; No. of Receivers:1; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:60mA; Package / Case:SOIC; Supply Current:42mA; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:SMD; Transceiver Type:Differential
element14 APAC
IC TXRX DIFF BUSS 8SOIC
Digi-Key
RS422/485 Bus Transceiver IC; Termination Type:SMD; Package/Case:8-SOIC; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):No; Supply Voltage:5V ;RoHS Compliant: Yes
Newark
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC Tube
Avnet
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC Tube
Avnet Asia
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC Tube
Chip One Stop Japan
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC Tube
Chip One Stop Global
RS-485 Interface ICs Diff Bus Trans
Mouser
Line transmitter-receiver; RS485; 5VDC; SO8
TME

Technical Specifications

Input Voltage (DC) 2 V
Supply Voltage (DC) 4.75 V (min)
Drivers Per Package 1
Supply Current 42 mA
Mounting Type Surface Mount
Lifecycle Status Active
RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Pins 8
Lead-Free Status Lead Free
Packaging Cut Tape (CT)
Case / Package / Footprint SOIC
Output Current 60 mA

Documents

Texas Instruments
Official datasheet
Datasheet 25 pages 2 years ago
Datasheet 25 pages 1 year ago
Datasheet 20 pages 8 years ago
Datasheet 21 pages 5 years ago
Datasheet 22 pages 2 years ago
Technical Drawing 2 pages 5 years ago
Farnell
Datasheet 19 pages 8 years ago
Datasheet 20 pages 8 years ago
Datasheet 21 pages 5 years ago
Datasheet 14 pages 7 years ago
Datasheet 24 pages 7 years ago
Datasheet 20 pages 7 years ago
Datasheet 21 pages 5 years ago
element14
Datasheet 19 pages 7 years ago
Mouser
Datasheet 18 pages 12 years ago
Newark
Datasheet 21 pages 2 years ago
Datasheet 16 pages 18 years ago
Datasheet 22 pages 2 years ago
Digi-Key
Datasheet 16 pages 13 years ago
Jameco
Datasheet 19 pages 10 years ago
Allied Electronics
Datasheet 8 pages 13 years ago
Sierra IC
Datasheet 16 pages 13 years ago
iiiC
Datasheet 21 pages 4 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago
Rohs Statement 2 pages 3 years ago

Images

Companion Products

Alternate Names

TI SN75176BD
TEXAS SN75176BD
TEXAS INST SN75176BD
TEXAS INSTR SN75176BD
TEXAS INSTRUMENT SN75176BD
TEXAS INS SN75176BD
TEXAS INSTRUMENTS INC SN75176BD
TEX SN75176BD
TEXAS INSTRUMEN SN75176BD
TEXAS INSTRU SN75176BD
TI/NS SN75176BD
TEXINS SN75176BD
TEXAS INSTRUMENTS INCORPORATED SN75176BD
TEXASIN SN75176BD
Texas Instruments (TI) SN75176BD
TEAXS SN75176BD
TEXAS INTRUMENTS SN75176BD
TEXAS INSTRUM SN75176BD
TEXAS INSRUMENT SN75176BD
TEXAS IST SN75176BD
TI-PB SN75176BD
Texas Instruments Rfid Systems SN75176BD
TEXINST SN75176BD
TEXAS INSRUMENTS SN75176BD
TEXAS INTRUMENT SN75176BD
Texas Instr. SN75176BD
Texas Instruments Inc. SN75176BD

Search for other parts like SN75176 »