Texas Instruments SN75174DWRE4

Quadruple Differential Line Driver 20-SOIC 0 to 70
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins20
Weight537.308512 mg
Technical
Data Rate4 Mbps
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current60 mA
Number of Drivers4
Number of Transmitters4
Operating Supply Voltage5 V
PackagingTape and Reel
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75174DWRE4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages13 years ago
Mouser
Datasheet15 pages16 years ago

Alternate Parts

Price @ 1000
$ 1.39
$ 1.39
$ 1.39
Stock
22,289
734,024
734,024
Authorized Distributors
1
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
4
4
4
Number of Receivers
-
-
-
Data Rate
4 Mbps
4 Mbps
4 Mbps
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN75174DWRE4.

Related Parts

Descriptions

Descriptions of Texas Instruments SN75174DWRE4 provided by its distributors.

Quadruple Differential Line Driver 20-SOIC 0 to 70
RS-485 Interface ICs Quad Differential Line Driver
Quad Transmitter RS-422/RS-485 20-Pin SOIC T/R
Ic,Line Driver,4 Driver,Bipolar,Sop,20Pin,Plastic
Line Driver, 4 Func, 4 Driver, BIPolar, PDSO20
IC QUAD DIFF LINE DRIVER 20-SOIC
QUAD DIFFERENTIAL LINE DRIVER <AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins20
Weight537.308512 mg
Technical
Data Rate4 Mbps
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current60 mA
Number of Drivers4
Number of Transmitters4
Operating Supply Voltage5 V
PackagingTape and Reel
Dimensions
Height2.65 mm
Length12.8 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75174DWRE4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages7 years ago
Datasheet16 pages12 years ago
Technical Drawing2 pages13 years ago
Mouser
Datasheet15 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago