Texas Instruments SN75158P

Interface IC [Texas Instruments] SN75158P Interface IC

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TI store
SN75158P 1,335 Buy Now »
USD
3.22 2.88 2.36 1.35 1.35
Digi-Key
296-6840-5-ND 641 Buy Now »
USD
3.05 2.74 2.24 1.61 1.44
Avnet
SN75158P 0 ··
USD
2.95 2.52 2.09 2.09 2.09
Newark
60K6924 172 Buy Now »
USD
3.10 2.74 2.25 1.44 1.44
Chip One Stop Japan
TI01-0129607 8 Buy Now »
USD
2.01 2.01 2.01 2.01 2.01
Rochester Electronics
SN75158P 976 Buy Now »
USD
2.08 2.08 1.85 1.69 1.69
Mouser
595-SN75158P 205 Buy Now »
USD
3.04 2.58 2.24 1.60 1.40
Chip One Stop Global
C1S746200033548 332 Buy Now »
JPY
435.00 293.00 236.00 236.00 236.00
Farnell
1564866 265 Buy Now »
GBP
2.27 1.76 1.52 1.19 1.07
element14 APAC
1564866 259 Buy Now »
SGD
4.76 4.04 3.51 2.51 2.35
Avnet Europe
SN75158P 100 Buy Now »
EUR
1.86 1.58 1.46
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
SN75158P 46 ··
USD
1.78 1.78 1.78 1.78 1.78
Quest
SN75158P 12 Buy Now »
USD
3.84 2.56 1.92 1.92 1.92
Freelance Electronics
SN75158P 4 Buy Now »
USD
1.57 1.57 1.57 1.57 1.57
Area51
SN75158P 2,414 ··
USD
0.990 0.990 0.990 0.990 0.990
B+D Enterprises
SN75158P 12 Buy Now »
USD
7.89 5.44 4.90 4.90 4.90
JieJie Electronics
SN75158P 728 ··
Ewing Components
SN75158P 7,008 Send RFQ »
Abacus Technologies
SN75158P 123 ··
Schukat
SN75158P 105 Buy Now »
EUR
1.86 1.59 1.59
Distrelec
SN75158P 336 Buy Now »
EUR
2.73 2.39 2.30 2.30 2.30
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SN75158P Contact ··
Touchstone Systems
SN75158P Contact Send RFQ »
XS Micro
SN75158P Contact ··

Descriptions

IC, LINE DRIVER, DIFFERENTIAL, TTL; Device Type:Differential; Interface Type:RS422; Propagation Delay:16ns; Supply Voltage Range:4.75V to 5.25V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Base Number:75158; Interface:RS422; Interface Type:TTL; Line / Bus Driver / Receiver / Transceiver Type:Line Driver; No. of Channels:2; Operating Temperature Max:70°C; Operating Temperature Min:0°C; Output Current Max:40mA; Package / Case:PDIP; Supply Current:37mA; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V
element14 APAC
Dual Transmitter RS-422 8-Pin PDIP Tube
Chip One Stop Global
IC DUAL DIFF LINE DRIVER 8-DIP
Digi-Key
RS422 2xDiff. Line Dr. DIP8
Schukat
LINE DRIVER, DIFFERENTIAL, TTL; Interface Type:TTL; Time, Propagation Delay:16ns; Voltage, Supply Min:4.75V; Voltage, Supply Max:5.25V; Case Style:PDIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base Number:75158; Line/Bus Driver/Receiver/Transceiver Type:Line Driver; No. of Channels:2; Current, Supply:37mA; Max Output Current:40mA
Farnell
Dual Differential Line Driver 8-PDIP 0 to 70
Texas Instruments
Driver IC; Device Type:Line; Package/Case:8-P; No. of Pins:8; Leaded Process Compatible:Yes; No. of Drivers:2; Output Current Max:40mA; Output Current Min:-40mA; Supply Voltage:7V ;RoHS Compliant: Yes
Newark
Dual Transmitter RS-422 8-Pin PDIP Tube
Avnet
RS-422 Interface ICs Dual Diff Line Rec
Mouser
Interface IC [Texas Instruments] SN75158P Interface IC
Distrelec

Technical Specifications

Lead-Free Status Lead Free
Drivers Per Package 2
Supply Current 37 mA
Mounting Type Through Hole
Output Current -40 mA (min)
RoHS Compliant
REACH SVHC Compliance No SVHC
Number of Pins 8
Supply Voltage (DC) 7 V
Packaging Tube
Case / Package / Footprint PDIP
Lifecycle Status Active

Documents

Texas Instruments
Official datasheet
Datasheet 16 pages 8 years ago
Technical Drawing 2 pages 6 years ago
Datasheet 16 pages 5 years ago
Newark
Datasheet 17 pages 2 years ago
Datasheet 12 pages 18 years ago
element14
Datasheet 16 pages 5 years ago
Datasheet 16 pages 7 years ago
Factory Futures
Datasheet 17 pages 4 years ago
iiiC
Datasheet 17 pages 4 years ago
Allied Electronics
Datasheet 12 pages 18 years ago
Sierra IC
Datasheet 8 pages 18 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI SN75158P
TEXAS SN75158P
TEXAS INST SN75158P
TEXAS INSTR SN75158P
TEXAS INSTRUMENT SN75158P
TEXAS INS SN75158P
TEXAS INSTRUMENTS INC SN75158P
TEX SN75158P
TEXAS INSTRUMEN SN75158P
TEXAS INSTRU SN75158P
TI/NS SN75158P
TEXINS SN75158P
TEXAS INSTRUMENTS INCORPORATED SN75158P
TEXASIN SN75158P
Texas Instruments (TI) SN75158P
TEAXS SN75158P
TEXAS INTRUMENTS SN75158P
TEXAS INSTRUM SN75158P
TEXAS INSRUMENT SN75158P
TEXAS IST SN75158P
TI-PB SN75158P
Texas Instruments Rfid Systems SN75158P
TEXINST SN75158P
TEXAS INSRUMENTS SN75158P
TEXAS INTRUMENT SN75158P
Texas Instr. SN75158P
Texas Instruments Inc. SN75158P

Search for other parts like SN75158 »