Texas Instruments SN75157D

Dual Receiver RS-422/RS-423 8-Pin SOIC Tube
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight72.603129 mg
Technical
Ambient Temperature Range High70 °C
Current Rating50 mA
Data Rate4 Mbps
ESD ProtectionNo
InterfaceRS-422
Logic FunctionReceiver
Max Operating Temperature70 °C
Max Supply Current50 mA
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current35 mA
Number of Channels2
Number of Drivers0
Number of Receivers2
Number of Transmitters2
Operating Supply Current50 mA
Operating Supply Voltage5 V
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75157D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages9 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet13 pages16 years ago
Datasheet15 pages9 years ago
Newark
Datasheet15 pages6 years ago
Datasheet14 pages12 years ago
Datasheet12 pages13 years ago
Datasheet13 pages15 years ago
Datasheet10 pages25 years ago
element14 APAC
Datasheet14 pages11 years ago
Datasheet15 pages9 years ago
SHENGYU ELECTRONICS
Datasheet17 pages1 year ago
iiiC
Datasheet14 pages11 years ago
Jameco
Datasheet14 pages15 years ago
Sierra IC
Datasheet6 pages25 years ago

Inventory History

3 month trend:
-0.70%

Alternate Parts

Price @ 1000
$ 3.05
$ 1.13
$ 1.13
Stock
94,846
385,304
385,304
Authorized Distributors
3
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Receiver
Receiver
Receiver
Interface
RS-422
-
-
Number of Drivers
0
0
0
Number of Receivers
2
2
2
Data Rate
4 Mbps
4 Mbps
4 Mbps
Receiver Hysteresis
-
70 mV
70 mV
Simplex/Duplex
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN75157D.

Related Parts

Descriptions

Descriptions of Texas Instruments SN75157D provided by its distributors.

Dual Receiver RS-422/RS-423 8-Pin SOIC Tube
EAR99 SN75157 Tube RS422RS423 interface receiver 5V 50mA 72.603129mg 4Mbps
LINE RECEIVER, DUAL, DIFFERENTIAL; Type de circuit: Récepteur différentiel; Type d'interface CI: RS232; Nombre de récepteurs: 2Receivers; Tension, alimentation min.: 4.75V; Tension, alimentation max..: 5.25V; Type de boîtier
Line Receiver, Dual, Differential; Device Type:Differential Receiver; Ic Interface Type:Rs232; No. Of Receivers:2Receivers; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Driver Case Style:Soic; No. Of Pins:8Pins; Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN75157D

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN75157D .

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
Number of Pins8
Weight72.603129 mg
Technical
Ambient Temperature Range High70 °C
Current Rating50 mA
Data Rate4 Mbps
ESD ProtectionNo
InterfaceRS-422
Logic FunctionReceiver
Max Operating Temperature70 °C
Max Supply Current50 mA
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Nominal Supply Current35 mA
Number of Channels2
Number of Drivers0
Number of Receivers2
Number of Transmitters2
Operating Supply Current50 mA
Operating Supply Voltage5 V
Schedule B8542390000
Dimensions
Height1.75 mm
Length4.9 mm
Thickness1.58 mm
Width3.91 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN75157D.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet15 pages9 years ago
Datasheet13 pages12 years ago
Technical Drawing2 pages12 years ago
Farnell
Datasheet13 pages16 years ago
Datasheet15 pages9 years ago
Newark
Datasheet15 pages6 years ago
Datasheet14 pages12 years ago
Datasheet12 pages13 years ago
Datasheet13 pages15 years ago
Datasheet10 pages25 years ago
element14 APAC
Datasheet14 pages11 years ago
Datasheet15 pages9 years ago
SHENGYU ELECTRONICS
Datasheet17 pages1 year ago
iiiC
Datasheet14 pages11 years ago
Jameco
Datasheet14 pages15 years ago
Sierra IC
Datasheet6 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago