Texas Instruments SN75150P

Interface IC [Texas Instruments] SN75150P Interface IC

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
SN75150P 513 Buy Now »
USD
0.796 0.744 0.689 0.689 0.689
Avnet
SN75150P 428 Buy Now »
USD
1.29 1.17 0.899 0.899 0.899
Verical 2
SN75150P 600 Buy Now »
USD
0.550 0.550
SN75150P 513 Buy Now »
USD
0.713 0.713 0.713
Digi-Key
296-6831-5-ND 114 Buy Now »
USD
1.45 1.30 1.01 0.660 0.563
TI store
SN75150P 216 Buy Now »
USD
1.54 1.36 1.08 0.520 0.520
Newark
62M0087 559 Buy Now »
USD
1.66 1.42 1.10 0.764 0.637
Chip One Stop Japan
C1S746201296108 513 Buy Now »
JPY
157.00 88.80 83.30 83.30
Rochester Electronics 2
SN75150P 50,672 Buy Now »
USD
0.800 0.800 0.710 0.650 0.650
SN75150P 0 ··
Mouser
595-SN75150P 633 Buy Now »
USD
1.44 1.23 0.946 0.660 0.562
Chip One Stop Global
C1S746200033566 98 Buy Now »
JPY
199.00 164.00 164.00 164.00
Farnell
1470416 590 Buy Now »
GBP
0.920 0.788 0.633 0.441 0.372
element14 APAC
1470416 584 Buy Now »
SGD
2.33 1.99 1.53 1.07 0.910
Avnet Europe
SN75150P 250 Buy Now »
EUR
1.01 0.670 0.575
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
SN75150P 997 Buy Now »
USD
0.210 0.210 0.210 0.210 0.210
Quest
SN75150P 1,345 Buy Now »
USD
1.000 0.800 0.500 0.260 0.260
Freelance Electronics
SN75150P 1,218 Buy Now »
USD
0.980 0.980 0.980 0.980 0.980
Jameco
820447 487 Buy Now »
USD
0.590 0.450 0.450 0.450
Area51
SN75150P 1,588 ··
USD
0.250 0.250 0.250 0.250 0.250
Component Sense
SN75150P 58 Buy Now »
Abtronics
SN75150P 2 ··
EarthTron
SN75150P 3,109 ··
B+D Enterprises
SN75150P 24 Buy Now »
USD
4.07 3.84 3.61 3.61 3.61
STLAA.com
SN75150P 191 ··
JieJie Electronics
SN75150P 146 ··
Gerber
SN75150P 40 Buy Now »
Abacus Technologies
SN75150P 1,578 ··
4 Star Electronics
SN75150P 100 Send RFQ »
Ewing Components
SN75150P 7,050 Send RFQ »
SIE
SN75150P 31 ··
Distrelec
SN75150P 116 Buy Now »
EUR
0.790 0.730 0.700 0.700 0.700
RS Components
2554127 43 Buy Now »
GBP
0.910 0.830 0.680 0.600 0.600
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Summit Electronics
SN75150P Contact Send RFQ »
Touchstone Systems
SN75150P Contact Send RFQ »
North Star Micro
SN75150P Contact ··
TransparentC
SN75150P Contact ··
XS Micro
SN75150P Contact ··
SemiconductorPLUS
SN75150P Contact ··

Descriptions

Dual Transmitter RS-232 8-Pin PDIP Tube
Chip One Stop Global
Dual Transmitter RS-232 8-Pin PDIP Tube
Avnet
Line Transmitter 2 Transceiver 8-Pin Plastic Dip Tube
Jameco
RS-232 Interface ICs Dual Line Driver/LIN
Mouser
Dual Line Driver 8-PDIP 0 to 70
Texas Instruments
IC, LINE DRIVER, DUAL, RS232, PDIP8; Device Type:Line; Interface Type:RS232; No. of Drivers:2; Supply Voltage Range:± 10.8V to ± 13.2V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Interface:RS232; Interface Type:TIA/EIA-232-F; Package / Case:DIP; Supply Voltage Max:12V; Supply Voltage Min:-12V; Termination Type:Through Hole
element14 APAC
Dual Transmitter RS-232 8-Pin PDIP Tube
Chip One Stop Japan
RS232 Line Driver IC; Device Type:Line; No. of Drivers:2; Supply Voltage Min:-12V; Supply Voltage Max:12V; Package/Case:8-DIP; No. of Pins:8; Features:Line Driver; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes
Newark
RS232 dual line driver SN75150P 2T DIP8
RS Components
Interface IC [Texas Instruments] SN75150P Interface IC
Distrelec
LINE DRIVER, DUAL, RS232, PDIP8; Driver IC Type:Line; Interface Type:TIA/EIA-232-F; No. of Drivers:2; Voltage, Supply Min:-12V; Voltage, Supply Max:12V; Termination Type:Through Hole; Case Style:DIP; No. of Pins:8; Operating Temperature Range:0°C to +70°C
Farnell
Dual Transmitter RS-232 8-Pin PDIP Tube
Verical
IC DUAL LINE DRIVER 8-DIP
Digi-Key
Dual Transmitter RS-232 8-Pin PDIP
Component Sense

Technical Specifications

REACH SVHC Compliance No SVHC
Data Rate 450 kbps
Number of Pins 8
Supply Voltage (DC) 10.8 V (min)
Drivers Per Package 2
Mounting Type Through Hole
RoHS Compliant
Lead-Free Status Lead Free
Packaging Tube
Case / Package / Footprint PDIP
Lifecycle Status Active

Documents

Texas Instruments
Official datasheet
Datasheet 14 pages 5 years ago
Datasheet 14 pages 8 years ago
Technical Drawing 2 pages 6 years ago
Newark
Datasheet 15 pages 2 years ago
Datasheet 11 pages 17 years ago
Datasheet 14 pages 4 years ago
Farnell
Datasheet 14 pages 8 years ago
element14
Datasheet 14 pages 7 years ago
Jameco
Datasheet 12 pages 10 years ago
iiiC
Datasheet 14 pages 4 years ago
Sierra IC
Datasheet 7 pages 17 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Alternate Names

TI SN75150P
TEXAS SN75150P
TEXAS INST SN75150P
TEXAS INSTR SN75150P
TEXAS INSTRUMENT SN75150P
TEXAS INS SN75150P
TEXAS INSTRUMENTS INC SN75150P
TEX SN75150P
TEXAS INSTRUMEN SN75150P
TEXAS INSTRU SN75150P
TI/NS SN75150P
TEXINS SN75150P
TEXAS INSTRUMENTS INCORPORATED SN75150P
TEXASIN SN75150P
Texas Instruments (TI) SN75150P
TEAXS SN75150P
TEXAS INTRUMENTS SN75150P
TEXAS INSTRUM SN75150P
TEXAS INSRUMENT SN75150P
TEXAS IST SN75150P
TI-PB SN75150P
Texas Instruments Rfid Systems SN75150P
TEXINST SN75150P
TEXAS INSRUMENTS SN75150P
TEXAS INTRUMENT SN75150P
Texas Instr. SN75150P
Texas Instruments Inc. SN75150P

Search for other parts like SN75150 »