Texas Instruments SN751177NE4

Dual Differential Driver/ eceiver Pairs 16-PDIP -20 to 85

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Data Rate10 Mbps
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-20 °C
Min Supply Voltage4.75 V
Nominal Supply Current110 mA
Number of Circuits32
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Voltage5 V
PackagingRail/Tube
Simplex/DuplexFull Duplex

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN751177NE4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago
Mouser
Datasheet16 pages16 years ago
iiiC
Datasheet16 pages16 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.27
$ 3.71
$ 3.71
Stock
738
387,524
387,524
Authorized Distributors
1
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Receiver
Receiver
Receiver
Number of Elements
-
-
-
Number of Bits per Element
-
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Propagation Delay
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN751177NE4.

Related Parts

Descriptions

Descriptions of Texas Instruments SN751177NE4 provided by its distributors.

Dual Differential Driver/ eceiver Pairs 16-PDIP -20 to 85
Ic,Line Transceiver,Bipolar,2 Driver,2 Rcvr,Dip,16Pin,Plastic
RS-485 Interface ICs Dual Diff Pairs Driver/Receiver
Dual Transmitter/Receiver RS-485 16-Pin PDIP Tube
DUAL DIFFERENTIAL DRIVER/RECEIVER<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • -SN751177NE4

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Data Rate10 Mbps
Logic FunctionReceiver
Max Operating Temperature85 °C
Max Supply Voltage5.25 V
Min Operating Temperature-20 °C
Min Supply Voltage4.75 V
Nominal Supply Current110 mA
Number of Circuits32
Number of Drivers2
Number of Receivers2
Number of Transceivers1
Number of Transmitters2
Operating Supply Voltage5 V
PackagingRail/Tube
Simplex/DuplexFull Duplex

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN751177NE4.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago
Mouser
Datasheet16 pages16 years ago
iiiC
Datasheet16 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago