Texas Instruments SN74V293PZAEP

Enhanced Product 65536 X 18 Synchronous Fifo Memory 80-LQFP -55 to 125
Production

Price and Stock

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins80
Weight639.990485 mg
Technical
Access Time5 ns
Bus DirectionalUnidirectional
Data Bus Width18 b
Density1.1 Mb
DirectionUnidirectional
Element ConfigurationDual
Frequency133 MHz
FWFT SupportYes
Max Frequency133 MHz
Max Operating Temperature125 °C
Max Supply Current35 mA
Max Supply Voltage3.45 V
Memory Size144 kB
Min Operating Temperature-55 °C
Min Supply Voltage3.15 V
Nominal Supply Current35 mA
Number of Circuits2
Operating Supply Voltage3.3 V
Programmable Flags SupportYes
Retransmit CapabilityYes
Sync/AsyncSynchronous
Dimensions
Height1.6 mm
Length14 mm
Thickness1.4 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74V293PZAEP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages18 years ago
Newark
Datasheet49 pages15 years ago

Inventory History

3 month trend:
+16.19%

Alternate Parts

Price @ 1000
$ 47.67
$ 27.17
Stock
85,746
98,739
Authorized Distributors
3
3
Case/Package
LQFP
LQFP
Number of Pins
80
80
Logic Function
-
-
Frequency
133 MHz
133 MHz
Interface
-
-
Memory Size
144 kB
144 kB
Min Supply Voltage
3.15 V
3.15 V
Max Supply Voltage
3.45 V
3.45 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74V293PZAEP.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74V293PZAEP provided by its distributors.

Enhanced Product 65536 X 18 Synchronous Fifo Memory 80-LQFP -55 to 125
FIFO Mem Sync Dual Depth/Width Uni-Dir 64K x 18/128K x 9 80-Pin LQFP Tray
Synchronous FIFO 1.125M (64K x 18)(128K x 9) Uni-Directional 133MHz 5ns 80-LQFP (14x14)
FIFO Logic IC; Frequency Max:133MHz; Supply Voltage Min:3.15V; Supply Voltage Max:3.45V; Package/Case:80-LQFP; No. of Pins:80; Operating Temperature Range:-55°C to +125°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageLQFP
MountSurface Mount
Number of Pins80
Weight639.990485 mg
Technical
Access Time5 ns
Bus DirectionalUnidirectional
Data Bus Width18 b
Density1.1 Mb
DirectionUnidirectional
Element ConfigurationDual
Frequency133 MHz
FWFT SupportYes
Max Frequency133 MHz
Max Operating Temperature125 °C
Max Supply Current35 mA
Max Supply Voltage3.45 V
Memory Size144 kB
Min Operating Temperature-55 °C
Min Supply Voltage3.15 V
Nominal Supply Current35 mA
Number of Circuits2
Operating Supply Voltage3.3 V
Programmable Flags SupportYes
Retransmit CapabilityYes
Sync/AsyncSynchronous
Dimensions
Height1.6 mm
Length14 mm
Thickness1.4 mm
Width14 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74V293PZAEP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages18 years ago
Newark
Datasheet49 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago