Texas Instruments SN74V273

the sn74v263 sn74v273 sn74v283 and sn74v293 are exceptionally deep high-speed cmos first-in first-out (fifo) memories...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-SN74V273Contact
>1wk
SN74V273Contact
>1wk

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74V273.

Texas Instruments
Datasheet52 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74V273.

Descriptions

Descriptions of Texas Instruments SN74V273 provided by its distributors.

the sn74v263 sn74v273 sn74v283 and sn74v293 are exceptionally deep high-speed cmos first-in first-out (fifo) memories with clocked read and write controls and a flexible bus-matching 9/18 data flow. there is flexible 9/18 bus matching on both read and write ports. the period required by the retransmit operation is fixed and short. the first-word data-latency period from the time the first word is written to an empty fifo to the time it can be read is fixed and short. these fifos are particularly appropriate for network video telecommunications data communications and other applications that need to buffer large amounts of data and match buses of unequal sizes. each fifo has a data input port (dn) and a data output port (qn) both of which can assume either an 18-bit or 9-bit width as determined by the state of external control pins input width (iw) and output width (ow) during the master-reset cycle. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74V273.

Texas Instruments
Datasheet52 pages16 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago