Texas Instruments SN74TVC3010DBQRE4

10-Bit Voltage Clamp 24-SSOP -40 to 85
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins24
Weight129.500622 mg
Technical
Max Operating Temperature85 °C
Max Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage0 V
Number of Bits10
PackagingTape and Reel
Propagation Delay4 ns
Resistance12.5 Ω
Turn-On Delay Time4 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74TVC3010DBQRE4.

Arrow Electronics
Datasheet21 pages12 years ago
Texas Instruments
Datasheet19 pages16 years ago
Newark
Datasheet21 pages9 years ago

Alternate Parts

Price @ 1000
$ 0.855
$ 0.855
Stock
1
173,251
173,251
Authorized Distributors
0
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
-
-
-
Number of Circuits
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Propagation Delay
4 ns
4 ns
4 ns
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Min Supply Voltage
0 V
0 V
0 V
Max Supply Voltage
5 V
5 V
5 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74TVC3010DBQRE4.

Descriptions

Descriptions of Texas Instruments SN74TVC3010DBQRE4 provided by its distributors.

10-Bit Voltage Clamp 24-SSOP -40 to 85
SPECIALTY LOGIC CIRCUIT PDSO24
Bus Switch IC; On State Resistance Max:12.5ohm; Package/Case:24-SSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Analog Switch Case Style:SSOP; Leaded Process Compatible:Yes; No. of Channels:11 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins24
Weight129.500622 mg
Technical
Max Operating Temperature85 °C
Max Supply Voltage5 V
Min Operating Temperature-40 °C
Min Supply Voltage0 V
Number of Bits10
PackagingTape and Reel
Propagation Delay4 ns
Resistance12.5 Ω
Turn-On Delay Time4 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74TVC3010DBQRE4.

Arrow Electronics
Datasheet21 pages12 years ago
Texas Instruments
Datasheet19 pages16 years ago
Newark
Datasheet21 pages9 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago