Texas Instruments SN74SSTVF16859SR

13-Bit to 26-Bit Registered Buffer with SSTL_2 Inputs and Outputs 56-VQFN 0 to 70

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins56
Technical
Clock Edge Trigger TypePositive Edge
Frequency500 MHz
High Level Output Current-16 mA
Logic FunctionBuffer
Low Level Output Current16 mA
Max Operating Temperature70 °C
Max Supply Voltage2.7 V
Min Operating Temperature0 °C
Min Supply Voltage2.3 V
Number of Bits13
Number of Elements1
Number of Input Lines13
Number of Inputs13
Number of Output Lines26
Number of Outputs26
Operating Supply Voltage2.5 V
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay2.2 ns
Turn-On Delay Time5 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74SSTVF16859SR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages9 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet15 pages16 years ago
DigiKey
Datasheet14 pages16 years ago
Newark
Datasheet11 pages20 years ago
Sierra IC
Datasheet10 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.41
$ 4.49
$ 4.13
$ 4.49
$ 3.05
Stock
198,675
686,833
645,310
1,035,416
52,296
Authorized Distributors
1
1
1
1
1
Case/Package
VQFN
VQFN
VQFN
VQFN
VQFN
Number of Pins
56
56
56
56
56
Logic Function
Buffer
Buffer
Buffer
Buffer
Buffer
Frequency
500 MHz
500 MHz
-
500 MHz
200 MHz
Interface
-
-
-
-
-
Memory Size
-
-
-
-
-
Min Supply Voltage
2.3 V
2.3 V
2.3 V
2.3 V
2.3 V
Max Supply Voltage
2.7 V
2.7 V
2.7 V
2.7 V
2.7 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74SSTVF16859SR.

Descriptions

Descriptions of Texas Instruments SN74SSTVF16859SR provided by its distributors.

13-Bit to 26-Bit Registered Buffer with SSTL_2 Inputs and Outputs 56-VQFN 0 to 70
Registered Buffer Single 13-CH CMOS 56-Pin VQFN EP T/R
Buffer / Driver / Receiver Logic IC; Logic Type:Registered Buffer; Logic Family:74SSTVF; Logic Base Number:7416859; Supply Voltage Min:2.3V; Supply Voltage Max:2.7V; Termination Type:SMD; Package/Case:56-QFN; No. of Pins:56 ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVQFN
MountSurface Mount
Number of Pins56
Technical
Clock Edge Trigger TypePositive Edge
Frequency500 MHz
High Level Output Current-16 mA
Logic FunctionBuffer
Low Level Output Current16 mA
Max Operating Temperature70 °C
Max Supply Voltage2.7 V
Min Operating Temperature0 °C
Min Supply Voltage2.3 V
Number of Bits13
Number of Elements1
Number of Input Lines13
Number of Inputs13
Number of Output Lines26
Number of Outputs26
Operating Supply Voltage2.5 V
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay2.2 ns
Turn-On Delay Time5 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74SSTVF16859SR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet16 pages9 years ago
Datasheet15 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet15 pages16 years ago
DigiKey
Datasheet14 pages16 years ago
Newark
Datasheet11 pages20 years ago
Sierra IC
Datasheet10 pages20 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago