Texas Instruments SN74S138AN

8mA 4.75V~5.25V 400uA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Bandwidth50 MHz
High Level Output Current-1 mA
Independent Circuits1
Logic FunctionDecoder, Demultiplexer
Low Level Output Current20 mA
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits8
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Input Lines3
Number of Inputs3
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
PolarityInverting, Non-Inverting
Power Dissipation200 mW
Propagation Delay12 ns
Schedule B8542390000
Supply TypeSingle
Turn-On Delay Time12 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S138AN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet22 pages9 years ago
Datasheet26 pages16 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago
Datasheet22 pages6 years ago
Datasheet20 pages9 years ago
Datasheet23 pages10 years ago
Augswan
Datasheet26 pages1 year ago
SHENGYU ELECTRONICS
Datasheet26 pages1 year ago
Farnell
Datasheet21 pages11 years ago
Datasheet701 pages14 years ago
Datasheet689 pages14 years ago
Datasheet27 pages14 years ago
iiiC
Datasheet21 pages11 years ago
Jameco
Datasheet25 pages16 years ago
DigiKey
Datasheet17 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages25 years ago
Sierra IC
Datasheet8 pages25 years ago

Inventory History

3 month trend:
-6.82%

Alternate Parts

Price @ 1000
$ 1.205
$ 0.271
$ 0.271
Stock
336,584
228,381
228,381
Authorized Distributors
4
2
2
Case/Package
PDIP
DIP
DIP
Number of Pins
16
16
16
Logic Function
Decoder, Demultiplexer
-
-
Number of Circuits
1
1
1
Number of Inputs
3
-
-
Number of Outputs
8
-
-
Propagation Delay
12 ns
-
-
Low Level Output Current
20 mA
1 mA
1 mA
High Level Output Current
-1 mA
20 mA
20 mA
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74S138AN.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74S138AN provided by its distributors.

8mA 4.75V~5.25V 400uA PDIP-16 Signal Switches / Encoders & Decoders / Multiplexers ROHS
3-line to 8-line decoder / demultiplexer 16-PDIP 0 to 70
TEXAS INSTRUMENTS SN74S138ANLOGIC, 3-8 LINE DECODER/DEMUX, 16DIP
S e4 74S138 1x 3:8 decoder circuit 50MHz 12ns 200mW 5V
LOGIC, 3-8 LINE DECODER/DEMUX, 16DIP
3I/P SINGLE DECODER/DEMUX, DIP-16
French Electronic Distributor since 1988
SN74S138A 3-LINE TO 8-LINE DECOD
LOGIC, 3-8 LINE DECODER/DEMUX, 16DIP; Logic Type:Decoder / Demultiplexer; Ratio:3:8; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:DIP; No. of Pins:16; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (20-Jun-2011); Logic IC Base Number:74138; Logic IC Family:S; Logic IC Function:3-to-8 Line Decoder / Demultiplexer; Package / Case:PDIP; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74S138AN..

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins16
Weight951.693491 mg
Technical
Bandwidth50 MHz
High Level Output Current-1 mA
Independent Circuits1
Logic FunctionDecoder, Demultiplexer
Low Level Output Current20 mA
Max Operating Temperature70 °C
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits8
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Input Lines3
Number of Inputs3
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage5 V
PolarityInverting, Non-Inverting
Power Dissipation200 mW
Propagation Delay12 ns
Schedule B8542390000
Supply TypeSingle
Turn-On Delay Time12 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S138AN.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages12 years ago
Datasheet22 pages9 years ago
Datasheet26 pages16 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet18 pages13 years ago
Datasheet18 pages14 years ago
Datasheet22 pages6 years ago
Datasheet20 pages9 years ago
Datasheet23 pages10 years ago
Augswan
Datasheet26 pages1 year ago
SHENGYU ELECTRONICS
Datasheet26 pages1 year ago
Farnell
Datasheet21 pages11 years ago
Datasheet701 pages14 years ago
Datasheet689 pages14 years ago
Datasheet27 pages14 years ago
iiiC
Datasheet21 pages11 years ago
Jameco
Datasheet25 pages16 years ago
DigiKey
Datasheet17 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages25 years ago
Sierra IC
Datasheet8 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago