Texas Instruments SN74S09N

Quad 2-input positive-AND gates with open collector outputs 14-PDIP 0 to 70
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current0 A
Logic FunctionAND
Low Level Output Current20 mA
Max Operating Temperature70 °C
Max Output Current20 mA
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current20 mA
Propagation Delay9 ns
TerminationThrough Hole
Turn-On Delay Time32 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S09N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages8 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages20 years ago
Upverter
Datasheet19 pages11 years ago
SHENGYU ELECTRONICS
Datasheet22 pages1 year ago
Newark
Datasheet21 pages6 years ago
iiiC
Datasheet19 pages11 years ago
Farnell
Datasheet666 pages14 years ago
Jameco
Datasheet17 pages17 years ago
Sierra IC
Datasheet7 pages25 years ago

Inventory History

3 month trend:
-19.52%

Alternate Parts

Price @ 1000
$ 2.725
$ 8.899
$ 8.899
Stock
334,953
11,434
11,434
Authorized Distributors
4
2
2
Case/Package
PDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
AND
AND
AND
Number of Circuits
4
-
-
Number of Inputs
2
-
-
Propagation Delay
9 ns
10 ns
10 ns
Low Level Output Current
20 mA
20 mA
20 mA
High Level Output Current
0 A
-250 µA
-250 µA
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74S09N.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74S09N provided by its distributors.

Quad 2-input positive-AND gates with open collector outputs 14-PDIP 0 to 70
AND Gate, S Series, 4-Func, 2-Input, TTL, PDIP14
AND 74S09 e4 74S logic gate circuit 9ns @ 5V 50pF 5.08mm - 20mA 2V
AND Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube
IC GATE AND OP COL 4CH 2IN 14DIP
4-ch, 2-input, 4.75-V to 5.25-V 20-mA drive strength bipolar AND gate with open-collector outputs 14-PDIP 0 to 70
Integrated Circuit TTL 74S09/SN74S09N TEXAS INSTRUMENT S
French Electronic Distributor since 1988
LOGIC, QUAD 2IN POS-AND GATE, 14DIP; Logic Type:AND; Output Current:20mA; No. of Inputs:2; Supply Voltage Range:4.75V to 5.25V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:7409; Logic IC Family:S; Logic IC Function:Quad 2-Input Positive AND Gate with Open-Collector Outputs; Output Current Max:20mA; Package / Case:PDIP; Supply Voltage Max:5.25V; Supply Voltage Min:4.75V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74S09 N

Technical Specifications

Physical
Case/PackagePDIP
MountThrough Hole
Number of Pins14
Weight927.99329 mg
Technical
High Level Output Current0 A
Logic FunctionAND
Low Level Output Current20 mA
Max Operating Temperature70 °C
Max Output Current20 mA
Max Supply Voltage5.25 V
Min Operating Temperature0 °C
Min Supply Voltage4.75 V
Number of Bits4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Operating Supply Voltage5 V
Output Current20 mA
Propagation Delay9 ns
TerminationThrough Hole
Turn-On Delay Time32 ns
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S09N.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet19 pages8 years ago
Datasheet17 pages16 years ago
Technical Drawing2 pages20 years ago
Upverter
Datasheet19 pages11 years ago
SHENGYU ELECTRONICS
Datasheet22 pages1 year ago
Newark
Datasheet21 pages6 years ago
iiiC
Datasheet19 pages11 years ago
Farnell
Datasheet666 pages14 years ago
Jameco
Datasheet17 pages17 years ago
Sierra IC
Datasheet7 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago