Texas Instruments SN74LVTH32373GKER

3.3-V ABT 32-Bit Transparent D-Type Latch With 3-State Outputs 96-LFBGA -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Rochester Electronics
SN74LVTH32373GKER 17,772 Buy Now »
USD
2.95 2.95 2.63 2.40 2.40
Avnet
SN74LVTH32373GKER 0 ··
USD
3.30 2.63
Digi-Key
296-8717-2-ND 0 ··
USD
2.86 2.86
Avnet Europe
SN74LVTH32373GKER 0 ··
USD
2.69 2.69
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
C Plus Electronics
SN74LVTH32373GKER Yes ··
Quest
SN74LVTH32373GKER 604 Buy Now »
USD
5.70 2.85 2.66 2.47 2.47
Ewing Components
SN74LVTH32373GKER 7,875 Send RFQ »
Abacus Technologies
SN74LVTH32373GKER 1,012 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
iiiC
SN74LVTH32373GKER Contact ··
USD
4.17 4.17 4.17
North Star Micro
SN74LVTH32373GKER Contact ··
TransparentC
SN74LVTH32373GKER Contact Send RFQ »
XS Micro
SN74LVTH32373GKER Contact ··

Descriptions

IC DTYPE LATCH TRI-ST 96BGA - SN74LVTH32373GKER
iiiC
3.3-V ABT 32-Bit Transparent D-Type Latch With 3-State Outputs 96-LFBGA -40 to 85
Texas Instruments
Latch Transparent 3-ST 32-CH D-Type 96-Pin BGA MICROSTAR T/R
Avnet Europe
Latch Transparent 3-ST 32-CH D-Type 96-Pin BGA MICROSTAR T/R
Avnet
IC DTYPE LATCH TRI-ST 96BGA
Digi-Key

Technical Specifications

Mounting Type Surface Mount
Number of Bits 32
Propagation Delay Max (tpd) 4.3 ns
Number of Outputs 32
Static Current 10 mA
Voltage Nodes 3.3 V 2.7 V
Lifecycle Status Not Recommended for New Designs
RoHS Non-Compliant
Polarity Non-Inverting
Supply Voltage (DC) 2.7 V (min) - 3.6 V (max)
Lead-Free Status Contains Lead
Packaging Cut Tape (CT)
Output Current Drive -500 µA

Documents

Texas Instruments
Official datasheet
Datasheet 13 pages 5 years ago
Datasheet 14 pages 3 years ago
Datasheet 13 pages 8 years ago
Technical Drawing 2 pages 12 years ago
iiiC
Datasheet 13 pages 5 years ago
Digi-Key
Datasheet 11 pages 10 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 4 years ago
Reach Statement 7 pages 2 years ago

Alternate Names

TI SN74LVTH32373GKER
TEXAS SN74LVTH32373GKER
TEXAS INST SN74LVTH32373GKER
TEXAS INSTR SN74LVTH32373GKER
TEXAS INSTRUMENT SN74LVTH32373GKER
TEXAS INS SN74LVTH32373GKER
TEXAS INSTRUMENTS INC SN74LVTH32373GKER
TEX SN74LVTH32373GKER
TEXAS INSTRUMEN SN74LVTH32373GKER
TEXAS INSTRU SN74LVTH32373GKER
TI/NS SN74LVTH32373GKER
TEXINS SN74LVTH32373GKER
TEXAS INSTRUMENTS INCORPORATED SN74LVTH32373GKER
TEXASIN SN74LVTH32373GKER
Texas Instruments (TI) SN74LVTH32373GKER
TEAXS SN74LVTH32373GKER
TEXAS INTRUMENTS SN74LVTH32373GKER
TEXAS INSTRUM SN74LVTH32373GKER
TEXAS INSRUMENT SN74LVTH32373GKER
TEXAS IST SN74LVTH32373GKER
TI-PB SN74LVTH32373GKER
Texas Instruments Rfid Systems SN74LVTH32373GKER
TEXINST SN74LVTH32373GKER
TEXAS INSRUMENTS SN74LVTH32373GKER
TEXAS INTRUMENT SN74LVTH32373GKER
Texas Instr. SN74LVTH32373GKER
Texas Instruments Inc. SN74LVTH32373GKER

Search for other parts like SN74 »