Texas Instruments SN74LVTH244ADBE4

3.3-V ABT Octal Buffers/Drivers With 3-State Outputs 20-SSOP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-32 mA
Logic FunctionBuffer, Inverting
Low Level Output Current64 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Bits per Element4
Number of Channels8
Number of Elements2
Number of Gates8
Number of Input Lines8
Number of Inputs8
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage3.3 V
PolarityNon-Inverting
Propagation Delay2.3 ns
Quiescent Current5 mA
Turn-On Delay Time5.3 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH244ADBE4.

Texas Instruments
Datasheet24 pages12 years ago
Datasheet24 pages16 years ago

Alternate Parts

Price @ 1000
$ 0.425
$ 0.425
Stock
1
80,282
80,282
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
-
-
-
Number of Inputs
8
8
8
Propagation Delay
2.3 ns
2.3 ns
2.3 ns
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
2.7 V
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
5 mA
5 mA
5 mA

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVTH244ADBE4.

Descriptions

Descriptions of Texas Instruments SN74LVTH244ADBE4 provided by its distributors.

3.3-V ABT Octal Buffers/Drivers With 3-State Outputs 20-SSOP
Buffer/Line Driver 8-CH Non-Inverting 3-ST BiCMOS 20-Pin SSOP
IC BUFF/DVR TRI-ST 8BIT 20SSOP
OCTAL BUFFER WITH POWER UP THREE STATE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSSOP
MountSurface Mount
Number of Pins20
Technical
High Level Output Current-32 mA
Logic FunctionBuffer, Inverting
Low Level Output Current64 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V
Number of Bits per Element4
Number of Channels8
Number of Elements2
Number of Gates8
Number of Input Lines8
Number of Inputs8
Number of Output Lines8
Number of Outputs8
Operating Supply Voltage3.3 V
PolarityNon-Inverting
Propagation Delay2.3 ns
Quiescent Current5 mA
Turn-On Delay Time5.3 ns

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVTH244ADBE4.

Texas Instruments
Datasheet24 pages12 years ago
Datasheet24 pages16 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago