Texas Instruments SN74LVTH16245ADGGR

3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
SN74LVTH16245ADGGR 2,000 Buy Now »
USD
0.310
SN74LVTH16245ADGGR 10,000 Buy Now »
USD
0.500
SN74LVTH16245ADGGR 1,914 Buy Now »
USD
0.676 0.514 0.514
Arrow
SN74LVTH16245ADGGR**MUL 1,914 Buy Now »
USD
0.949 0.847 0.676 0.514 0.514
Avnet
SN74LVTH16245ADGGR 4,000 Buy Now »
USD
0.941 0.914 0.842 0.842 0.842
TI store
SN74LVTH16245ADGGR 14,364 Buy Now »
USD
1.40 1.24 0.980 0.470 0.470
Digi-Key 3
296-1262-1-ND 3,100 Buy Now »
USD
1.36 1.22 0.948 0.620 0.620
296-1262-6-ND 3,100 Buy Now »
USD
1.36 1.22 0.948 0.620 0.620
296-1262-2-ND 2,000 Buy Now »
USD
0.512
Newark 3
62M0059 1,811 Buy Now »
USD
1.30 1.13 0.863 0.603 0.603
76C4411 1,872 Buy Now »
USD
0.728 0.728 0.667 0.572 0.572
28X3921 2,000 Buy Now »
USD
0.471
Chip One Stop Japan 3
C1S746201316563 3,267 Buy Now »
JPY
107.00 93.70 60.60 60.60
C1S746202099779 1,914 Buy Now »
JPY
147.00 98.30 80.50 80.50
C1S746201608066 2,000 Buy Now »
JPY
61.30
Mouser
595-SNLVTH16245ADGGR 2,157 Buy Now »
USD
1.31 1.12 0.860 0.600 0.511
Rochester Electronics
SN74LVTH16245ADGGR 3,012 Buy Now »
USD
0.720 0.720 0.640 0.590 0.590
Farnell 3
1470946 4,954 Buy Now »
GBP
0.729 0.729 0.571 0.407 0.407
2412431 2,000 Buy Now »
GBP
0.789
2437307 2,000 Buy Now »
GBP
0.338
element14 APAC 3
1470946 3,755 Buy Now »
SGD
2.12 1.82 1.40 0.971 0.827
2412431 2,000 Buy Now »
SGD
1.74
2437307 2,000 Buy Now »
SGD
0.774
Avnet Europe
SN74LVTH16245ADGGR 24,000 Buy Now »
EUR
0.300
Avnet Asia
SN74LVTH16245ADGGR 0 ··
USD
0.625
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
SN74LVTH16245ADGGR 2,417 Buy Now »
USD
0.322 0.322 0.322 0.322 0.322
Component Sense
SN74LVTH16245ADGGR 1,910 Buy Now »
Freelance Electronics
SN74LVTH16245ADGGR 16 Buy Now »
USD
0.630 0.630 0.630 0.630 0.630
Area51
SN74LVTH16245ADGGR 1,656 ··
USD
0.350 0.350 0.350 0.350 0.350
Express Electronics
SN74LVTH16245ADGGR 489 Buy Now »
Chip 1 Exchange
SN74LVTH16245ADGGR Yes ··
EarthTron
SN74LVTH16245ADGGR 902 ··
NetSource Technology
SN74LVTH16245ADGGR 9,045 ··
Component Electronics
SN74LVTH16245ADGGR 10 ··
South Electronics
SN74LVTH16245ADGGR 987 ··
C Plus Electronics
SN74LVTH16245ADGGR Yes Send RFQ »
JieJie Electronics
SN74LVTH16245ADGGR 10,000 ··
STLAA.com
SN74LVTH16245ADGGR 2,240 ··
4 Star Electronics
SN74LVTH16245ADGGR 390 Send RFQ »
Florida Circuit
SN74LVTH16245ADGGR 719 ··
Ewing Components
SN74LVTH16245ADGGR 7,722 Send RFQ »
Rotakorn
SN74LVTH16245ADGGR 1,162 ··
Abacus Technologies
SN74LVTH16245ADGGR 857 ··
GreenTree Electronics
SN74LVTH16245ADGGR 20,000 Send RFQ »
Distrelec
SN74LVTH16245ADGGR 2,000 Buy Now »
EUR
0.960 0.960 0.790 0.790 0.790
Wuhan P&S
SN74LVTH16245ADGGR 2 Buy Now »
USD
0.870 0.870 0.870 0.560 0.560
RS Components
6282624 1,760 Buy Now »
GBP
0.836 0.546 0.430 0.430
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
SN74LVTH16245ADGGR Contact Send RFQ »
North Star Micro
SN74LVTH16245ADGGR Contact ··
Summit Electronics
SN74LVTH16245ADGGR Contact Send RFQ »
SemiconductorPLUS
SN74LVTH16245ADGGR Contact ··
XS Micro
SN74LVTH16245ADGGR Contact ··
TransparentC
SN74LVTH16245ADGGR Contact ··

Descriptions

3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-TSSOP -40 to 85
Texas Instruments
IC BUS TRANSCVR 16BIT 48TSSOP
Digi-Key
Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP
Component Sense
Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R
Chip One Stop Japan
3.3V ABT 16-Bit Bus Transceivers With 3-State Outputs
Wuhan P&S
NON INVERTING BUS TRANSCEIVER TSSOP48, FULL REEL
element14 APAC
16-bit Transceiver SN74LVTH16245ADGGR
RS Components
Logic IC [Texas Instruments] SN74LVTH16245ADGGR Logic IC
Distrelec
IC 74LVTH LOGIC IC TSSOP48
Florida Circuit
NON INVERTING BUS TRANSCEIVER TSSOP48, FULL REEL
Newark
NON INVERTING BUS TRANSCEIVER TSSOP48, FULL REEL
Farnell
Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R
Verical
Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R
Avnet
Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R
Avnet Asia

Technical Specifications

Output Current Drive -500 µA
RoHS Compliant
Case / Package / Footprint TSSOP
Number of Bits 16
Voltage Nodes 3.3 V 2.7 V
REACH SVHC Compliance No SVHC
Packaging Tape & Reel (TR) Cut Tape (CT)
Lifecycle Status Active
Output Current 64 mA
Number of Pins 48
Lead-Free Status Lead Free
Supply Voltage (DC) 2.7 V (min) - 3.6 V (max)
Mounting Type Surface Mount
Propagation Delay Max (tpd) 4.1 ns
Number of Outputs 16

Documents

Texas Instruments
Official datasheet
Datasheet 21 pages 2 years ago
Datasheet 20 pages 5 years ago
Technical Drawing 2 pages 5 years ago
Datasheet 20 pages 8 years ago
element14
Datasheet 20 pages 7 years ago
Farnell
Datasheet 20 pages 8 years ago
Newark
Datasheet 18 pages 9 years ago
Datasheet 21 pages 3 years ago
Factory Futures
Datasheet 21 pages 3 years ago
Arrow
Datasheet 21 pages 4 years ago
Jameco
Datasheet 22 pages 8 years ago
Sierra IC
Datasheet 14 pages 13 years ago
iiiC
Datasheet 21 pages 4 years ago
Digi-Key
Datasheet 14 pages 13 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Images

Companion Products

Alternate Names

TI SN74LVTH16245ADGGR
TEXAS SN74LVTH16245ADGGR
TEXAS INST SN74LVTH16245ADGGR
TEXAS INSTR SN74LVTH16245ADGGR
TEXAS INSTRUMENT SN74LVTH16245ADGGR
TEXAS INS SN74LVTH16245ADGGR
TEXAS INSTRUMENTS INC SN74LVTH16245ADGGR
TEX SN74LVTH16245ADGGR
TEXAS INSTRUMEN SN74LVTH16245ADGGR
TEXAS INSTRU SN74LVTH16245ADGGR
TI/NS SN74LVTH16245ADGGR
TEXINS SN74LVTH16245ADGGR
TEXAS INSTRUMENTS INCORPORATED SN74LVTH16245ADGGR
TEXASIN SN74LVTH16245ADGGR
Texas Instruments (TI) SN74LVTH16245ADGGR
TEAXS SN74LVTH16245ADGGR
TEXAS INTRUMENTS SN74LVTH16245ADGGR
TEXAS INSTRUM SN74LVTH16245ADGGR
TEXAS INSRUMENT SN74LVTH16245ADGGR
TEXAS IST SN74LVTH16245ADGGR
TI-PB SN74LVTH16245ADGGR
Texas Instruments Rfid Systems SN74LVTH16245ADGGR
TEXINST SN74LVTH16245ADGGR
TEXAS INSRUMENTS SN74LVTH16245ADGGR
TEXAS INTRUMENT SN74LVTH16245ADGGR
Texas Instr. SN74LVTH16245ADGGR
Texas Instruments Inc. SN74LVTH16245ADGGR

Search for other parts like SN74 »