Texas Instruments SN74LVT125

this bus buffer is designed specifically for low-voltage (3.3-v) vcc operation but with the capability to provide a...

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVT125.

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVT125.

Descriptions

Descriptions of Texas Instruments SN74LVT125 provided by its distributors.

this bus buffer is designed specifically for low-voltage (3.3-v) vcc operation but with the capability to provide a ttl interface to a 5-v system environment. the sn74lvt125 features independent line drivers with 3-state outputs. each output is in the high-impedance state when the associated output-enable (oe)\ input is high. active bus-hold circuitry holds unused or undriven inputs at a valid logic state. use of pullup or pulldown resistors with the bus-hold circuitry is not recommended. this device is fully specified for partial-power-down applications using ioff. the ioff circuitry disables the outputs preventing damaging current backflow through the device when it is powered down. to ensure the high-impedance state during power up or power down oe\ should be tied to vcc through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVT125.

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago