Texas Instruments SN74LVCR32245A

this 32-bit (quad-octal) noninverting bus transceiver is designed for 1.65-v to 3.6-v vcc operation. the...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCR32245A.

Texas Instruments
Datasheet12 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVCR32245A.

Descriptions

Descriptions of Texas Instruments SN74LVCR32245A provided by its distributors.

this 32-bit (quad-octal) noninverting bus transceiver is designed for 1.65-v to 3.6-v vcc operation. the sn74lvc32245a is designed for asynchronous communication between data buses. the control-function implementation minimizes external timing requirements. this device can be used as four 8-bit transceivers two 16-bit transceivers or one 32-bit transceiver. it allows data transmission from the a bus to the b bus or from the b bus to the a bus depending on the logic level at the direction-control (dir) input. the output-enable (oe)\ input can be used to disable the device so that the buses are effectively isolated. inputs can be driven from either 3.3-v or 5-v devices. this feature allows the use of these devices as translators in a mixed 3. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCR32245A.

Texas Instruments
Datasheet12 pages16 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago