Texas Instruments SN74LVCR162245

this 16-bit (dual-octal) noninverting bus transceiver is designed for 2.7-v to 3.6-v vcc operation. the...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCR162245.

Texas Instruments
Datasheet14 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVCR162245.

Descriptions

Descriptions of Texas Instruments SN74LVCR162245 provided by its distributors.

this 16-bit (dual-octal) noninverting bus transceiver is designed for 2.7-v to 3.6-v vcc operation. the sn74lvcr162245 is designed forasynchronous communication between data buses. the control-function implementation minimizes external timing requirements. this device can be used as two 8-bit transceivers or one 16-bit transceiver. it allows data transmission from the a bus to the b bus or from the b bus to the a bus depending upon the logic level at the direction-control (dir) input. the output-enable (oe)\ input can be used to disable the device so that the buses are effectively isolated. all outputs which are designed to sink up to 12 ma include 26- resistors to reduce overshoot and undershoot. active bus-hold circuitry is provided to hold unused or floating data inputs at a valid logic level. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCR162245.

Texas Instruments
Datasheet14 pages16 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago