Texas Instruments SN74LVCH32373AGKER

32-Bit Transparent D-Type Latch With 3-State Outputs 96-LFBGA -40 to 85

Datasheet at TI.com Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
SN74LVCH32373AGKER**MULT 771 Buy Now »
USD
13.40 13.29 13.05 12.82 12.82
Verical
SN74LVCH32373AGKER 771 Buy Now »
USD
13.29 13.05 12.82 12.82
Avnet
SN74LVCH32373AGKER 0 ··
USD
9.00 7.17
Chip One Stop Japan
C1S746202702758 771 Buy Now »
JPY
1260.00 970.00 788.00 742.00 742.00
Rochester Electronics
SN74LVCH32373AGKER 900 Buy Now »
USD
8.07 8.07 7.19 6.56 6.56
Newark
76C3988 0 ··
USD
6.97 6.97
Digi-Key
296-8616-2-ND 0 ··
USD
7.41 7.41
Avnet Europe
SN74LVCH32373AGKER 0 ··
EUR
7.21 7.21
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
SN74LVCH32373AGKER 163 Buy Now »
USD
5.56 5.56 5.56 5.56 5.56
STLAA.com
SN74LVCH32373AGKER 33 ··
Abacus Technologies
SN74LVCH32373AGKER 3,334 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
SN74LVCH32373AGKER Contact ··
XS Micro
SN74LVCH32373AGKER Contact ··
SemiconductorPLUS
SN74LVCH32373AGKER Contact ··
TransparentC
SN74LVCH32373AGKER Contact ··

Descriptions

IC TRANS LATCH TRISTATE 96-LFBGA
Digi-Key
Latch Transparent 3-ST 32-CH D-Type 96-Pin BGA MICROSTAR T/R
Chip One Stop Japan
Latch Transparent 3-ST 32-CH D-Type 96-Pin BGA MICROSTAR T/R
Avnet
32-Bit Transparent D-Type Latch With 3-State Outputs 96-LFBGA -40 to 85
Texas Instruments
Latch Transparent 3-ST 32-CH D-Type 96-Pin BGA MICROSTAR T/R
Verical

Technical Specifications

Propagation Delay Max (tpd) 4.9 ns
Number of Outputs 32
Supply Voltage (DC) 1.65 V (min) - 3.6 V (max)
Voltage Nodes 3.3 V 2.7 V 2.5 V 1.8 V
Number of Bits 32
RoHS Non-Compliant
Polarity Non-Inverting
Lead-Free Status Contains Lead
Packaging Cut Tape (CT)
Lifecycle Status Not Recommended for New Designs
Mounting Type Surface Mount
Output Current Drive -1 mA

Documents

Texas Instruments
Official datasheet
Datasheet 13 pages 5 years ago
Datasheet 13 pages 8 years ago
Technical Drawing 2 pages 12 years ago
Sierra IC
Datasheet 10 pages 13 years ago
Digi-Key
Datasheet 10 pages 13 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 7 pages 2 years ago

Alternate Names

TI SN74LVCH32373AGKER
TEXAS SN74LVCH32373AGKER
TEXAS INST SN74LVCH32373AGKER
TEXAS INSTR SN74LVCH32373AGKER
TEXAS INSTRUMENT SN74LVCH32373AGKER
TEXAS INS SN74LVCH32373AGKER
TEXAS INSTRUMENTS INC SN74LVCH32373AGKER
TEX SN74LVCH32373AGKER
TEXAS INSTRUMEN SN74LVCH32373AGKER
TEXAS INSTRU SN74LVCH32373AGKER
TI/NS SN74LVCH32373AGKER
TEXINS SN74LVCH32373AGKER
TEXAS INSTRUMENTS INCORPORATED SN74LVCH32373AGKER
TEXASIN SN74LVCH32373AGKER
Texas Instruments (TI) SN74LVCH32373AGKER
TEAXS SN74LVCH32373AGKER
TEXAS INTRUMENTS SN74LVCH32373AGKER
TEXAS INSTRUM SN74LVCH32373AGKER
TEXAS INSRUMENT SN74LVCH32373AGKER
TEXAS IST SN74LVCH32373AGKER
TI-PB SN74LVCH32373AGKER
Texas Instruments Rfid Systems SN74LVCH32373AGKER
TEXINST SN74LVCH32373AGKER
TEXAS INSRUMENTS SN74LVCH32373AGKER
TEXAS INTRUMENT SN74LVCH32373AGKER
Texas Instr. SN74LVCH32373AGKER
Texas Instruments Inc. SN74LVCH32373AGKER

Search for other parts like SN74 »