Texas Instruments SN74LVCH32244A

this 32-bit buffer/driver is designed for 1.65-v to 3.6-v vcc operation. the sn74lvch32244a is designed specifically...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCH32244A.

Texas Instruments
Datasheet13 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVCH32244A.

Descriptions

Descriptions of Texas Instruments SN74LVCH32244A provided by its distributors.

this 32-bit buffer/driver is designed for 1.65-v to 3.6-v vcc operation. the sn74lvch32244a is designed specifically to improve the performance and density of 3-state memory address drivers clock drivers and bus-oriented receivers and transmitters. the device can be used as eight 4-bit buffers four 8-bit buffers two 16-bit buffers or one 32-bit buffer. it provides true outputs and symmetrical active-low output-enable (oe)\ inputs. inputs can be driven from either 3.3-v or 5-v devices. this feature allows the use of these devices as translators in a mixed 3.3-v/5-v system environment. this device is fully specified for partial-power-down applications using ioff. the ioff circuitry disables the outputs preventing damaging current backflow through the device when it is powered down. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCH32244A.

Texas Instruments
Datasheet13 pages16 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago