Texas Instruments SN74LVCH245APWR

Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight76.997305 mg
Technical
DirectionBidirectional
High Level Output Current-24 mA
Logic FunctionInverting, Transceiver
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits8
Number of Elements1
Number of Outputs8
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay7 ns
Quiescent Current10 µA
Schedule B8542390000
Turn-On Delay Time9.5 ns
Dimensions
Height0 m
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCH245APWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet35 pages9 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet27 pages16 years ago
Farnell
Datasheet35 pages9 years ago
Newark
Datasheet37 pages7 years ago
element14 APAC
Datasheet28 pages10 years ago
Datasheet35 pages8 years ago
SHENGYU ELECTRONICS
Datasheet48 pages1 year ago
LCSC
Datasheet48 pages2 years ago
iiiC
Datasheet28 pages11 years ago
Arrow Electronics
Datasheet29 pages13 years ago
Verical
Datasheet28 pages14 years ago
Datasheet28 pages15 years ago
DigiKey
Datasheet19 pages20 years ago

Inventory History

3 month trend:
+24.84%

Alternate Parts

Price @ 1000
$ 0.129
$ 0.105
$ 0.105
Stock
326,922
2,418,253
2,418,253
Authorized Distributors
6
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
7 ns
6.5 ns
6.5 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVCH245APWR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVCH245APWR provided by its distributors.

Octal Bus Transceiver With 3-State Outputs 20-TSSOP -40 to 125
IC NON INVERTING BUS TRANSCEIVER TSSOP20; Type de buffer: Émetteur-récepteur, non inverseur; Famille Logique/ Numéro de base: 74LVC245; Type de boîtier CI logique: TSSOP; Nombre de broches: 20Broche(s); Tension, alimentation
IC NON INVERTING BUS TRANSCEIVER TSSOP20; Logic Device Type:Transceiver, Non Inverting; Logic Family / Base Number:74LVC245; Logic Case Style:TSSOP; No. of Pins:20Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic IC Family:74LVC; Logic IC Base Number:74245; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:1.65V to 3.6V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVCH245APWR .

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Weight76.997305 mg
Technical
DirectionBidirectional
High Level Output Current-24 mA
Logic FunctionInverting, Transceiver
Low Level Output Current24 mA
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits8
Number of Bits per Element8
Number of Channels8
Number of Circuits8
Number of Elements1
Number of Outputs8
PackagingTape and Reel
PolarityNon-Inverting
Propagation Delay7 ns
Quiescent Current10 µA
Schedule B8542390000
Turn-On Delay Time9.5 ns
Dimensions
Height0 m
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCH245APWR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet35 pages9 years ago
Datasheet28 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet27 pages16 years ago
Farnell
Datasheet35 pages9 years ago
Newark
Datasheet37 pages7 years ago
element14 APAC
Datasheet28 pages10 years ago
Datasheet35 pages8 years ago
SHENGYU ELECTRONICS
Datasheet48 pages1 year ago
LCSC
Datasheet48 pages2 years ago
iiiC
Datasheet28 pages11 years ago
Arrow Electronics
Datasheet29 pages13 years ago
Verical
Datasheet28 pages14 years ago
Datasheet28 pages15 years ago
DigiKey
Datasheet19 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago