Texas Instruments SN74LVC3G34DCUR

74LVC3G34 Cut Tape (CT) 74LVC LVC/LCX/Z logic driver 32mA 32mA 7.9ns 900mum 1.8V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High125 °C
High Level Output Current-32 mA
Logic FunctionBuffer, Inverting
Low Level Output Current32 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current10 µA
Number of Bits3
Number of Bits per Element1
Number of Channels3
Number of Circuits3
Number of Elements3
Number of Gates3
Number of Input Lines3
Number of Inputs3
Number of Output Lines3
Number of Outputs3
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay3.2 ns
Quiescent Current10 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time7.9 ns
Dimensions
Height900 µm
Length2.3 mm
Thickness850 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC3G34DCUR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet16 pages10 years ago
Technical Drawing2 pages18 years ago
Newark
Datasheet13 pages12 years ago
Datasheet12 pages15 years ago
Datasheet15 pages12 years ago
Datasheet14 pages14 years ago
Datasheet14 pages15 years ago
Datasheet16 pages10 years ago
Datasheet10 pages17 years ago
Mouser
Datasheet12 pages16 years ago
element14 APAC
Datasheet21 pages7 years ago
SHENGYU ELECTRONICS
Datasheet24 pages2 years ago
Sierra IC
Datasheet12 pages20 years ago
LCSC
Datasheet24 pages1 year ago
Upverter
Datasheet15 pages10 years ago
iiiC
Datasheet15 pages11 years ago
Arrow Electronics
Datasheet15 pages11 years ago
Farnell
Datasheet15 pages12 years ago
Jameco
Datasheet14 pages16 years ago

Inventory History

3 month trend:
-23.03%

Alternate Parts

Price @ 1000
$ 0.163
$ 0.426
$ 0.426
Stock
8,368,191
992,193
992,193
Authorized Distributors
6
5
5
Case/Package
VSSOP
-
-
Number of Pins
8
8
8
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
3
-
-
Number of Inputs
3
3
3
Propagation Delay
3.2 ns
8.8 ns
8.8 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC3G34DCUR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC3G34DCUR provided by its distributors.

74LVC3G34 Cut Tape (CT) 74LVC LVC/LCX/Z logic driver 32mA 32mA 7.9ns 900mum 1.8V
3-ch, 1.65-V to 5.5-V buffers 8-VSSOP -40 to 125
Buffer 3-CH Non-Inverting Push-Pull CMOS 8-Pin VSSOP T/R
VSSOP-8 Buffer/Driver/Transceiver ROHS
Buffer, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8
SN74LVC3G34 TRIPLE BUFFER GATE
IC BUFFER TRPL NON-INV 8-VSSOP SMD
IC BUFFER NON-INVERT 5.5V 8VSSOP
French Electronic Distributor since 1988
IC,SN74LVC3G34DCUR,TRIPLE BUFF ER <AZ
BUFFER GATE, TRIPLE, SMD, VSSOP8; Logic Family / Base Number: 74LVC3G34; Logic Device Type: Buffer, Non Inverting; Logic Case Style: VSSOP; No. of Pins: 8Pins; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic IC Family: 74LVC; Logic IC Base Number: 743G34; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; Logic Function Number: 743G34; Logic IC Base Number: 74334; Logic IC Function: Triple Buffer Gate; Operating Temperature Range: -40°C to +85°C; Supply Voltage: 6.5V; Supply Voltage Range: 1.65V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC3G34DCUR .
  • SN74LVC3G34DCUR.

Technical Specifications

Physical
Case/PackageVSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High125 °C
High Level Output Current-32 mA
Logic FunctionBuffer, Inverting
Low Level Output Current32 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current10 µA
Number of Bits3
Number of Bits per Element1
Number of Channels3
Number of Circuits3
Number of Elements3
Number of Gates3
Number of Input Lines3
Number of Inputs3
Number of Output Lines3
Number of Outputs3
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay3.2 ns
Quiescent Current10 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time7.9 ns
Dimensions
Height900 µm
Length2.3 mm
Thickness850 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC3G34DCUR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet16 pages10 years ago
Technical Drawing2 pages18 years ago
Newark
Datasheet13 pages12 years ago
Datasheet12 pages15 years ago
Datasheet15 pages12 years ago
Datasheet14 pages14 years ago
Datasheet14 pages15 years ago
Datasheet16 pages10 years ago
Datasheet10 pages17 years ago
Mouser
Datasheet12 pages16 years ago
element14 APAC
Datasheet21 pages7 years ago
SHENGYU ELECTRONICS
Datasheet24 pages2 years ago
Sierra IC
Datasheet12 pages20 years ago
LCSC
Datasheet24 pages1 year ago
Upverter
Datasheet15 pages10 years ago
iiiC
Datasheet15 pages11 years ago
Arrow Electronics
Datasheet15 pages11 years ago
Farnell
Datasheet15 pages12 years ago
Jameco
Datasheet14 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago