Texas Instruments SN74LVC3G14DCTR

Inverter Schmitt Trigger 3-Element CMOS 8-Pin SSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight23.388357 mg
Technical
High Level Output Current-32 mA
Logic FunctionBuffer, Inverter, Schmitt Trigger
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits3
Number of Circuits3
Number of Elements3
Number of Gates3
Number of Inputs1
Output Current32 mA
PackagingCut Tape
Propagation Delay9.2 ns
Quiescent Current10 µA
Schedule B8542390000
Schmitt Trigger InputYes
Turn-On Delay Time4.3 ns
Dimensions
Height1.3 mm
Length2.95 mm
Thickness1.29 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC3G14DCTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages21 years ago
Newark
Datasheet17 pages10 years ago
Datasheet17 pages8 years ago
Datasheet14 pages12 years ago
Datasheet15 pages14 years ago
Mouser
Datasheet13 pages16 years ago
element14 APAC
Datasheet17 pages9 years ago
SHENGYU ELECTRONICS
Datasheet20 pages2 years ago
Farnell
Datasheet17 pages9 years ago
iiiC
Datasheet16 pages11 years ago
Arrow Electronics
Datasheet16 pages11 years ago
DigiKey
Datasheet11 pages17 years ago
Sierra IC
Datasheet13 pages20 years ago

Inventory History

3 month trend:
-29.97%

Alternate Parts

Price @ 1000
$ 0.206
$ 0.263
$ 0.263
Stock
589,641
67,793
67,793
Authorized Distributors
6
1
1
Case/Package
SSOP
SSOP
SSOP
Number of Pins
8
8
8
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
3
3
3
Number of Inputs
1
1
1
Number of Outputs
-
-
-
Propagation Delay
9.2 ns
4.3 ns
4.3 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC3G14DCTR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC3G14DCTR provided by its distributors.

Inverter Schmitt Trigger 3-Element CMOS 8-Pin SSOP T/R
Buffer Inverter Schmitt Trigger 74LVC3G14 EAR99 74LVC logic gate circuit 4.3ns @ 5V 50pF 1.3mm 32mA 32mA 5.5V
3-ch, 1.65-V to 5.5-V inverters with Schmitt-Trigger inputs 8-SM8 -40 to 125
LOGIC TRIPLE SCHMITT TRIGGER INVERTER, SM8, FULL REEL
Inverter, LVC/LCX/Z Series, 3-Func, 1-Input, CMOS, PDSO8
Logic, Schmitt Trigger Inverter, Ssop-8; Logic Family/Base Number:74Lvc3G314; Logic Type:Inverter Schmitt Trigger; Output Current:32Ma; No. Of Inputs:3; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:Ssop; No. Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC3G14DCTR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC3G14DCTR .
  • SN74LVC3G14DCTR.

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight23.388357 mg
Technical
High Level Output Current-32 mA
Logic FunctionBuffer, Inverter, Schmitt Trigger
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits3
Number of Circuits3
Number of Elements3
Number of Gates3
Number of Inputs1
Output Current32 mA
PackagingCut Tape
Propagation Delay9.2 ns
Quiescent Current10 µA
Schedule B8542390000
Schmitt Trigger InputYes
Turn-On Delay Time4.3 ns
Dimensions
Height1.3 mm
Length2.95 mm
Thickness1.29 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC3G14DCTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet14 pages12 years ago
Technical Drawing2 pages21 years ago
Newark
Datasheet17 pages10 years ago
Datasheet17 pages8 years ago
Datasheet14 pages12 years ago
Datasheet15 pages14 years ago
Mouser
Datasheet13 pages16 years ago
element14 APAC
Datasheet17 pages9 years ago
SHENGYU ELECTRONICS
Datasheet20 pages2 years ago
Farnell
Datasheet17 pages9 years ago
iiiC
Datasheet16 pages11 years ago
Arrow Electronics
Datasheet16 pages11 years ago
DigiKey
Datasheet11 pages17 years ago
Sierra IC
Datasheet13 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago