Texas Instruments SN74LVC32APWR

Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-TSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight57.209338 mg
Technical
High Level Output Current-24 mA
Logic FunctionOR
Low Level Output Current24 mA
Max Operating Temperature105 °C
Max Output Current24 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Output Current24 mA
Output TypeTTL
PackagingCut Tape
Propagation Delay3.6 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputNo
TerminationSMD/SMT
Turn-On Delay Time3.8 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC32APWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet21 pages16 years ago
Farnell
Datasheet31 pages9 years ago
Datasheet31 pages8 years ago
Datasheet25 pages10 years ago
Newark
Datasheet21 pages13 years ago
Datasheet21 pages14 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Datasheet25 pages9 years ago
Datasheet17 pages18 years ago
Augswan
Datasheet33 pages1 year ago
LCSC
Datasheet33 pages2 years ago
Datasheet33 pages2 years ago
SHENGYU ELECTRONICS
Datasheet32 pages3 years ago
Upverter
Datasheet25 pages10 years ago
iiiC
Datasheet24 pages11 years ago
Arrow Electronics
Datasheet24 pages12 years ago
Jameco
Datasheet20 pages17 years ago
Sierra IC
Datasheet15 pages20 years ago
DigiKey
Datasheet15 pages20 years ago

Inventory History

3 month trend:
+89.18%

Alternate Parts

Price @ 1000
$ 0.111
$ 0.468
$ 0.468
Stock
2,301,212
391,881
391,881
Authorized Distributors
4
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
OR
OR
OR
Number of Circuits
4
4
4
Number of Inputs
2
2
2
Propagation Delay
3.6 ns
2.5 ns
2.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC32APWR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC32APWR provided by its distributors.

Four-channel, two-input, 1.65V to 3.6V 24mA drive strength OR gate 14-TSSOP -40 to 125
OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP T/R / IC GATE OR 4CH 2-INP 14-TSSOP
IC, QUAD OR GATE, 2I/P, TSSOP-14; LOGIC; Logic Type:OR; Output Current:24mA; No. of Inputs:2; Supply Voltage
OR 74LVC32 EAR99 74LVC logic gate circuit 3.6ns @ 3.3V 50pF 1.2mm 24mA 24mA 3.6V
Logic IC Operating temperature: -40...+125 °C Series: SN74LVC32 Function: Quad / 2-Input / Positive / OR Manufacturer: Texas Instruments Package: TSSOP-14 Technology: LVC
IC, 74LVC, SMD, 74LVC32, TSSOP14; Logic Family / Base Number: 74LVC32; Logic Type: OR; Output Current: 24mA; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 3.6V; Logic Case Style: TSSOP; No. of Pins: 14Pins; Logic IC Family: 74LVC; Logic IC Base Number: 7432; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; IC Generic Number: 74LVC32; Logic Function Number: 7432; Logic IC Base Number: 7432; Logic IC Function: Quadruple 2-Input Positive OR Gate; No. of Gates: 4; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 1.65V to 3.6V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC32APWR .
  • SN74LVC32APWR.
  • SN74LVC32APWR..
  • SN74LVC32APWR....

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins14
Weight57.209338 mg
Technical
High Level Output Current-24 mA
Logic FunctionOR
Low Level Output Current24 mA
Max Operating Temperature105 °C
Max Output Current24 mA
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits4
Number of Circuits4
Number of Elements4
Number of Gates4
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Output Current24 mA
Output TypeTTL
PackagingCut Tape
Propagation Delay3.6 ns
Quiescent Current1 µA
Schedule B8542390000
Schmitt Trigger InputNo
TerminationSMD/SMT
Turn-On Delay Time3.8 ns
Dimensions
Height1.2 mm
Length5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC32APWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet21 pages16 years ago
Farnell
Datasheet31 pages9 years ago
Datasheet31 pages8 years ago
Datasheet25 pages10 years ago
Newark
Datasheet21 pages13 years ago
Datasheet21 pages14 years ago
Datasheet21 pages14 years ago
Datasheet21 pages15 years ago
Datasheet25 pages9 years ago
Datasheet17 pages18 years ago
Augswan
Datasheet33 pages1 year ago
LCSC
Datasheet33 pages2 years ago
Datasheet33 pages2 years ago
SHENGYU ELECTRONICS
Datasheet32 pages3 years ago
Upverter
Datasheet25 pages10 years ago
iiiC
Datasheet24 pages11 years ago
Arrow Electronics
Datasheet24 pages12 years ago
Jameco
Datasheet20 pages17 years ago
Sierra IC
Datasheet15 pages20 years ago
DigiKey
Datasheet15 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago