Texas Instruments SN74LVC2G86DCUT

2-ch, 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gates 8-VSSOP -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins8
Weight9.610488 mg
Technical
High Level Output Current-32 mA
Logic FunctionXOR
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Output Current32 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits2
Number of Circuits2
Number of Elements2
Number of Gates2
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Output Current32 mA
PackagingTape & Reel (TR)
Propagation Delay3.6 ns
Quiescent Current10 µA
Schmitt Trigger InputNo
TerminationSMD/SMT
Turn-On Delay Time3.6 ns
Dimensions
Height900 µm
Length2.3 mm
Thickness850 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G86DCUT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet12 pages16 years ago
Technical Drawing2 pages18 years ago
Newark
Datasheet17 pages10 years ago
Datasheet17 pages9 years ago
Datasheet17 pages8 years ago
Datasheet17 pages8 years ago
Farnell
Datasheet13 pages12 years ago
Datasheet19 pages6 years ago
Upverter
Datasheet15 pages10 years ago
element14 APAC
Datasheet14 pages11 years ago
SHENGYU ELECTRONICS
Datasheet20 pages3 years ago
Sierra IC
Datasheet13 pages20 years ago

Inventory History

3 month trend:
-2.39%

Alternate Parts

Price @ 1000
$ 0.514
$ 0.2
$ 0.357
$ 0.247
$ 0.088
$ 0.185
Stock
335,150
697,911
395,412
135,067
606,185
110,768
Authorized Distributors
4
4
3
14
3
1
Case/Package
VSSOP
VSSOP
VSSOP
VSSOP
-
VSSOP
Number of Pins
8
8
8
8
8
8
Logic Function
XOR
OR, XOR
OR, XNOR, XOR
OR, XOR
OR, XOR
OR, XOR
Number of Circuits
2
2
2
2
2
2
Number of Inputs
2
2
2
2
2
2
Propagation Delay
3.6 ns
3.6 ns
13 ns
1.9 ns
2.9 ns
3.6 ns
Low Level Output Current
32 mA
32 mA
32 mA
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
-32 mA
32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
1 µA
40 µA
1 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC2G86DCUT provided by its distributors.

2-ch, 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gates 8-VSSOP -40 to 125
XOR 74LVC2G86 EAR99 74LVC logic gate circuit 3.6ns @ 5V 50pF 900mum 32mA 32mA 5.5V
IC,LOGIC GATE,DUAL 2-INPUT XOR,LCX/LVC-CMOS,TSSOP,8PIN,PLASTIC
XOR Gate 2-Element 2-IN CMOS 8-Pin VSSOP T/R
XOR Gate, LVC/LCX/Z Series, 2-Func, 2-Input, CMOS, PDSO8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageVSSOP
MountSurface Mount
Number of Pins8
Weight9.610488 mg
Technical
High Level Output Current-32 mA
Logic FunctionXOR
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Output Current32 mA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits2
Number of Circuits2
Number of Elements2
Number of Gates2
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
Output Current32 mA
PackagingTape & Reel (TR)
Propagation Delay3.6 ns
Quiescent Current10 µA
Schmitt Trigger InputNo
TerminationSMD/SMT
Turn-On Delay Time3.6 ns
Dimensions
Height900 µm
Length2.3 mm
Thickness850 µm
Width2 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G86DCUT.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Datasheet12 pages16 years ago
Technical Drawing2 pages18 years ago
Newark
Datasheet17 pages10 years ago
Datasheet17 pages9 years ago
Datasheet17 pages8 years ago
Datasheet17 pages8 years ago
Farnell
Datasheet13 pages12 years ago
Datasheet19 pages6 years ago
Upverter
Datasheet15 pages10 years ago
element14 APAC
Datasheet14 pages11 years ago
SHENGYU ELECTRONICS
Datasheet20 pages3 years ago
Sierra IC
Datasheet13 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago