Texas Instruments SN74LVC2G74DCTR

Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-SM8 -40 to 125
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight23.388357 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency200 MHz
High Level Output Current-32 mA
Logic FunctionAND, D-Type
Low Level Output Current32 mA
Max Frequency200 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Bits per Element1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates2
Number of Input Lines1
Number of Output Lines1
Output Current32 mA
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay6.2 ns
Quiescent Current10 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time4.1 ns
Dimensions
Height1.3 mm
Length2.95 mm
Thickness1.29 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G74DCTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet18 pages10 years ago
Datasheet16 pages12 years ago
Datasheet14 pages16 years ago
Technical Drawing2 pages21 years ago
Farnell
Datasheet22 pages9 years ago
Datasheet18 pages10 years ago
element14 APAC
Datasheet23 pages7 years ago
Datasheet22 pages8 years ago
Upverter
Datasheet18 pages10 years ago
Newark
Datasheet17 pages14 years ago
Datasheet17 pages15 years ago
Datasheet15 pages15 years ago
Datasheet15 pages15 years ago
Datasheet12 pages17 years ago
Sierra IC
Datasheet14 pages20 years ago
SHENGYU ELECTRONICS
Datasheet26 pages2 years ago
LCSC
Datasheet28 pages2 years ago
TME
Datasheet22 pages8 years ago
iiiC
Datasheet17 pages11 years ago
Arrow Electronics
Datasheet17 pages11 years ago
Jameco
Datasheet16 pages17 years ago

Inventory History

3 month trend:
-77.71%

Alternate Parts

Price @ 1000
$ 0.201
$ 0.288
$ 0.288
Stock
987,280
151,899
151,899
Authorized Distributors
5
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
8
8
8
Logic Function
AND, D-Type
AND, D-Type
AND, D-Type
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
6.2 ns
14.4 ns
14.4 ns
Frequency
200 MHz
200 MHz
200 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC2G74DCTR provided by its distributors.

Single Positive-Edge-Triggered D-Type Flip-Flop with Clear and Preset 8-SM8 -40 to 125
Cut Tape (CT) 74LVC2G74 e4 74LVC flip flop 2.95mm 4.4ns @ 5V 50pF 200MHz 5.9ns
TEXAS INSTRUMENTS - SN74LVC2G74DCTR - Flip-Flop, Differential / Complementary, Positive Edge, 74LVC74, D, 4.1 ns, 200 MHz, 32 mA, SSOP
IC, FLIP-FLOP, D TYPE, SMD, SSOP8; Logic Family / Base Number: 74LVC74; Flip-Flop Type: D; Propagation Delay: 4.1ns; Frequency: 200MHz; Output Current: 32mA; Logic Case Style: SSOP; No. of Pins: 8Pins; Trigger Type: Positive Edge; IC Output Type: Differential / Complementary; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic IC Family: 74LVC; Logic IC Base Number: 7474; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Base Number: 74; Logic Function Number: 742G74; Logic IC Base Number: 742744; Logic IC Function: D-Type Flip-Flop Positive Trigger; Operating Temperature Range: -40°C to +85°C; Supply Voltage: 6.5V; Supply Voltage Range: 1.65V to 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G74DCTR .
  • SN74LVC2G74DCTR.
  • SN74LVC2G74DCTR..

Technical Specifications

Physical
Case/PackageSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Weight23.388357 mg
Technical
Clock Edge Trigger TypePositive Edge
Frequency200 MHz
High Level Output Current-32 mA
Logic FunctionAND, D-Type
Low Level Output Current32 mA
Max Frequency200 MHz
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits1
Number of Bits per Element1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Gates2
Number of Input Lines1
Number of Output Lines1
Output Current32 mA
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay6.2 ns
Quiescent Current10 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time4.1 ns
Dimensions
Height1.3 mm
Length2.95 mm
Thickness1.29 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G74DCTR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet18 pages10 years ago
Datasheet16 pages12 years ago
Datasheet14 pages16 years ago
Technical Drawing2 pages21 years ago
Farnell
Datasheet22 pages9 years ago
Datasheet18 pages10 years ago
element14 APAC
Datasheet23 pages7 years ago
Datasheet22 pages8 years ago
Upverter
Datasheet18 pages10 years ago
Newark
Datasheet17 pages14 years ago
Datasheet17 pages15 years ago
Datasheet15 pages15 years ago
Datasheet15 pages15 years ago
Datasheet12 pages17 years ago
Sierra IC
Datasheet14 pages20 years ago
SHENGYU ELECTRONICS
Datasheet26 pages2 years ago
LCSC
Datasheet28 pages2 years ago
TME
Datasheet22 pages8 years ago
iiiC
Datasheet17 pages11 years ago
Arrow Electronics
Datasheet17 pages11 years ago
Jameco
Datasheet16 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago