Texas Instruments SN74LVC2G32YZPR

2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-DSBGA -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins8
Weight2.296311 mg
Technical
High Level Output Current-32 mA
Logic FunctionOR
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits2
Number of Circuits2
Number of Elements2
Number of Gates2
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
PackagingCut Tape (CT)
Propagation Delay3.2 ns
Quiescent Current10 µA
Dimensions
Height500 µm
Length1.25 mm
Thickness310 µm
Width2.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G32YZPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages10 years ago
Datasheet15 pages11 years ago
Datasheet14 pages12 years ago
Datasheet12 pages16 years ago
SHENGYU ELECTRONICS
Datasheet25 pages3 years ago
iiiC
Datasheet15 pages11 years ago
Arrow Electronics
Datasheet15 pages12 years ago
DigiKey
Datasheet10 pages17 years ago

Inventory History

3 month trend:
+43.97%

Alternate Parts

Price @ 1000
$ 0.344
$ 0.406
$ 0.406
Stock
2,159,782
201,497
201,497
Authorized Distributors
4
1
1
Case/Package
BGA
-
-
Number of Pins
8
-
-
Logic Function
OR
OR
OR
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Propagation Delay
3.2 ns
3.2 ns
3.2 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
32 mA
32 mA
Min Supply Voltage
1.65 V
-
-
Max Supply Voltage
5.5 V
-
-
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC2G32YZPR.

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC2G32YZPR provided by its distributors.

2-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 8-DSBGA -40 to 85
OR 74LVC2G32 EAR99 74LVC logic gate circuit 3.2ns @ 5V 50pF 500mum 32mA 32mA 5.5V
IC,LOGIC GATE,DUAL 2-INPUT OR,LCX/LVC-CMOS,BGA,8PIN,PLASTIC
OR Gate 2-Element 2-IN CMOS 8-Pin DSBGA T/R
LVC/LCX/Z SERIES DUAL 2-INPUT OR GATE BGA8
Logic Gates Dual 2 Input Pos OR Gate
DUAL 2-INPUT POSITIVE-OR GATE / -BIG BUMP
French Electronic Distributor since 1988

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageBGA
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins8
Weight2.296311 mg
Technical
High Level Output Current-32 mA
Logic FunctionOR
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits2
Number of Circuits2
Number of Elements2
Number of Gates2
Number of Input Lines2
Number of Inputs2
Number of Output Lines1
Number of Outputs1
PackagingCut Tape (CT)
Propagation Delay3.2 ns
Quiescent Current10 µA
Dimensions
Height500 µm
Length1.25 mm
Thickness310 µm
Width2.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G32YZPR.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages7 years ago
Technical Drawing2 pages10 years ago
Datasheet15 pages11 years ago
Datasheet14 pages12 years ago
Datasheet12 pages16 years ago
SHENGYU ELECTRONICS
Datasheet25 pages3 years ago
iiiC
Datasheet15 pages11 years ago
Arrow Electronics
Datasheet15 pages12 years ago
DigiKey
Datasheet10 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago