Texas Instruments SN74LVC2G07DCKR

74LVC2G07 Tape & Reel (TR) 74LVC LVC/LCX/Z logic buffer - 32mA 8.6ns 1.1mm 1.8V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins6
Technical
High Level Output Current32 mA
Logic FunctionBuffer, Inverting
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits2
Number of Bits per Element1
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Gates2
Number of Input Lines2
Number of Inputs2
Number of Output Lines2
Number of Outputs2
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay2.9 ns
Quiescent Current10 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time8.6 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G07DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages10 years ago
Datasheet21 pages11 years ago
Datasheet22 pages11 years ago
Datasheet13 pages16 years ago
Technical Drawing2 pages17 years ago
Augswan
Datasheet31 pages1 year ago
Farnell
Datasheet28 pages8 years ago
Datasheet20 pages11 years ago
Datasheet16 pages12 years ago
Newark
Datasheet15 pages13 years ago
Datasheet15 pages14 years ago
Datasheet15 pages14 years ago
Datasheet14 pages15 years ago
Datasheet14 pages15 years ago
Datasheet21 pages9 years ago
Datasheet11 pages17 years ago
element14 APAC
Datasheet21 pages9 years ago
Upverter
Datasheet21 pages10 years ago
Sierra IC
Datasheet12 pages0 years ago
LCSC
Datasheet31 pages2 years ago
iiiC
Datasheet21 pages11 years ago
Arrow Electronics
Datasheet16 pages11 years ago
Jameco
Datasheet15 pages17 years ago

Inventory History

3 month trend:
-38.78%

Alternate Parts

Price @ 1000
$ 0.109
$ 0.094
$ 0.094
Stock
3,235,016
3,542,840
3,542,840
Authorized Distributors
3
4
4
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Logic Function
Buffer, Inverting
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Number of Circuits
2
2
2
Number of Inputs
2
2
2
Number of Outputs
2
2
2
Propagation Delay
2.9 ns
4.3 ns
4.3 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC2G07DCKR provided by its distributors.

74LVC2G07 Tape & Reel (TR) 74LVC LVC/LCX/Z logic buffer - 32mA 8.6ns 1.1mm 1.8V
2-ch, 1.65-V to 5.5-V buffers with open-drain outputs 6-SC70 -40 to 125
Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-70 T/R
1 32mA 1.65V~5.5V 2 SC-70-6 Buffer/Driver/Transceiver ROHS
Buffer, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
IC, Dual Buffer and Driver With Open-Drain Outputs,
Buffer / Driver / Receiver Logic IC; Log
NON INVERTING BUFFER, SC-70-6, FULL REEL
SN74LVC2G07 DUAL BUFFER/DRIVER W
IC,SN74LVC2G07DCKR,DUAL BUFFER
French Electronic Distributor since 1988
IC BUFF/DVR DL NON-INV SC706 SMD
Ic, Buffer/Driver/Receiver, Smd; Logic Device Type:Buffer, Non Inverting; Logic Family/Base Number:74Lvc2G07; Logic Case Style:Sc-70; No. Of Pins:6Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Ic Family:74Lvc; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2G07DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G07DCKR .
  • SN74LVC2G07DCKR.

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins6
Technical
High Level Output Current32 mA
Logic FunctionBuffer, Inverting
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits2
Number of Bits per Element1
Number of Channels2
Number of Circuits2
Number of Elements2
Number of Gates2
Number of Input Lines2
Number of Inputs2
Number of Output Lines2
Number of Outputs2
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay2.9 ns
Quiescent Current10 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time8.6 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G07DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet21 pages10 years ago
Datasheet21 pages11 years ago
Datasheet22 pages11 years ago
Datasheet13 pages16 years ago
Technical Drawing2 pages17 years ago
Augswan
Datasheet31 pages1 year ago
Farnell
Datasheet28 pages8 years ago
Datasheet20 pages11 years ago
Datasheet16 pages12 years ago
Newark
Datasheet15 pages13 years ago
Datasheet15 pages14 years ago
Datasheet15 pages14 years ago
Datasheet14 pages15 years ago
Datasheet14 pages15 years ago
Datasheet21 pages9 years ago
Datasheet11 pages17 years ago
element14 APAC
Datasheet21 pages9 years ago
Upverter
Datasheet21 pages10 years ago
Sierra IC
Datasheet12 pages0 years ago
LCSC
Datasheet31 pages2 years ago
iiiC
Datasheet21 pages11 years ago
Arrow Electronics
Datasheet16 pages11 years ago
Jameco
Datasheet15 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago