Texas Instruments SN74LVC2G04DCKR

74LVC2G04 EAR99 74LVC Cut Tape (CT) logic gate circuit 3.2ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins6
Weight2.494758 mg
Technical
Ambient Temperature Range High125 °C
High Level Output Current-32 mA
Logic FunctionInverter
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Output Current32 mA
Max Supply Voltage5.5 V
Manufacturer Package IdentifierDCk(R-PDSO-G6)
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current10 µA
Number of Bits2
Number of Circuits2
Number of Elements2
Number of Gates2
Number of Inputs1
Number of Outputs1
Output Current32 mA
PackagingCut Tape
Propagation Delay3.7 ns
Quiescent Current10 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time8 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G04DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages16 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet26 pages8 years ago
Datasheet15 pages14 years ago
Datasheet14 pages15 years ago
Datasheet14 pages15 years ago
Datasheet19 pages10 years ago
Datasheet12 pages17 years ago
Upverter
Datasheet18 pages10 years ago
element14 APAC
Datasheet18 pages9 years ago
Sierra IC
Datasheet14 pages20 years ago
LCSC
Datasheet29 pages1 year ago
Datasheet28 pages2 years ago
SHENGYU ELECTRONICS
Datasheet29 pages1 year ago
iiiC
Datasheet17 pages11 years ago
Farnell
Datasheet17 pages12 years ago
Jameco
Datasheet16 pages17 years ago

Inventory History

3 month trend:
+321%

Alternate Parts

Price @ 1000
$ 0.12
$ 0.631
$ 0.631
Stock
2,041,255
864,865
864,865
Authorized Distributors
4
5
5
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
2
2
2
Number of Inputs
1
1
1
Propagation Delay
3.7 ns
3.2 ns
3.2 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC2G04DCKR provided by its distributors.

74LVC2G04 EAR99 74LVC Cut Tape (CT) logic gate circuit 3.2ns @ 5V 50pF 1.1mm 32mA 32mA 5.5V
Gate / Inverter Logic IC; Logic Type:Dua
Inverter, LVC/LCX/Z Series, 2-Func, 1-Input, CMOS, PDSO6
2-ch, 1.65-V to 5.5-V inverters 6-SC70 -40 to 125
Inverter 2-Element CMOS 6-Pin SC-70 T/R
2 3.2ns@5V,50pF 10uA 1.65V~5.5V SOT-323-6 Inverters ROHS
DUAL INVERTER, SC-70-6, FULL REEL
New and Oringinal with 360 days guarantee
French Electronic Distributor since 1988
IC,SN74LVC2G04DCKR,DUAL INVERT ER
Ic, Dual Inverter, Smd, Sc-70-6; Logic Family/Base Number:74Lvc2G04; Logic Type:Inverter; Output Current:32Ma; No. Of Inputs:1; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:Sc-70; No. Of Pins:6Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC2G04DCKR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC2G04DCKR .
  • SN74LVC2G04DCKR.

Technical Specifications

Physical
Case/PackageSC
Contact PlatingGold
MountSurface Mount
Number of Pins6
Weight2.494758 mg
Technical
Ambient Temperature Range High125 °C
High Level Output Current-32 mA
Logic FunctionInverter
Low Level Output Current32 mA
Max Operating Temperature125 °C
Max Output Current32 mA
Max Supply Voltage5.5 V
Manufacturer Package IdentifierDCk(R-PDSO-G6)
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current10 µA
Number of Bits2
Number of Circuits2
Number of Elements2
Number of Gates2
Number of Inputs1
Number of Outputs1
Output Current32 mA
PackagingCut Tape
Propagation Delay3.7 ns
Quiescent Current10 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time8 ns
Dimensions
Height1.1 mm
Length2 mm
Thickness900 µm
Width1.25 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC2G04DCKR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages16 years ago
Technical Drawing2 pages17 years ago
Newark
Datasheet26 pages8 years ago
Datasheet15 pages14 years ago
Datasheet14 pages15 years ago
Datasheet14 pages15 years ago
Datasheet19 pages10 years ago
Datasheet12 pages17 years ago
Upverter
Datasheet18 pages10 years ago
element14 APAC
Datasheet18 pages9 years ago
Sierra IC
Datasheet14 pages20 years ago
LCSC
Datasheet29 pages1 year ago
Datasheet28 pages2 years ago
SHENGYU ELECTRONICS
Datasheet29 pages1 year ago
iiiC
Datasheet17 pages11 years ago
Farnell
Datasheet17 pages12 years ago
Jameco
Datasheet16 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago