Texas Instruments SN74LVC244APWR

Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 85
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
Ambient Temperature Range High125 °C
High Level Output Current-24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits8
Number of Bits per Element4
Number of Channels8
Number of Circuits8
Number of Elements2
Number of Gates8
Number of Input Lines8
Number of Inputs8
Number of Output Lines3
Number of Outputs8
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay5.7 ns
Quiescent Current1 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time19.8 ns
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC244APWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Technical Drawing4 pages2 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet23 pages16 years ago
Newark
Datasheet34 pages7 years ago
Datasheet26 pages9 years ago
Datasheet26 pages10 years ago
Datasheet19 pages19 years ago
element14 APAC
Datasheet26 pages9 years ago
Datasheet26 pages9 years ago
Datasheet31 pages8 years ago
Factory Futures
Datasheet26 pages10 years ago
Farnell
Datasheet23 pages13 years ago
element14
Datasheet23 pages14 years ago
Datasheet23 pages14 years ago
Datasheet22 pages14 years ago
Datasheet23 pages14 years ago
Datasheet23 pages15 years ago
SHENGYU ELECTRONICS
Datasheet41 pages1 year ago
LCSC
Datasheet41 pages1 year ago
Datasheet41 pages2 years ago
iiiC
Datasheet26 pages11 years ago
Jameco
Datasheet15 pages17 years ago
Sierra IC
Datasheet17 pages19 years ago
DigiKey
Datasheet16 pages20 years ago

Inventory History

3 month trend:
-74.59%

Alternate Parts

Price @ 1000
$ 0.122
$ 0.725
$ 0.725
Stock
4,082,041
1,753,770
1,753,770
Authorized Distributors
4
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
8
8
8
Number of Inputs
8
1
1
Propagation Delay
5.7 ns
3.9 ns
3.9 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC244APWR provided by its distributors.

Octal Buffer/Driver With 3-State Outputs 20-TSSOP -40 to 85
74LVC244 Cut Tape (CT) Matte Tin (Sn) 74LVC logic driver 24mA 24mA 19.8ns 1.2mm 500mW
4 24mA 1.65V~3.6V 24mA 2 TSSOP-20 Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP T/R
DRIVER, BUFFER & LINE; TOSSUP; 20PINS; -0.5V(MIN.) VOLTAGE, INPUT; 1.05V(MIN.)
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
IC,Digital,Buffer,SM,Octal,3-State Out,TSSOP20
IC OCT BUFFER/LINE DRVR 3-ST NON-INV 20-PIN TSSOP
IC,SN74LVC244APWR,OCTAL BUFFER /LINE DRIVER WITH 3-STATE<AZ
IC, 74LVC, SMD, 74LVC244, TSSOP20, REEL
IC BUF NON-INVERT 3.6V 20TSSOP
IC BUFF/DVR TRI-ST DUAL 20TSSOP
French Electronic Distributor since 1988
SN74LVC244A OCTAL BUFFER/DRIVER

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC244APWR .
  • SN74LVC244APWR.
  • SN74LVC244APWR..

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Technical
Ambient Temperature Range High125 °C
High Level Output Current-24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Number of Bits8
Number of Bits per Element4
Number of Channels8
Number of Circuits8
Number of Elements2
Number of Gates8
Number of Input Lines8
Number of Inputs8
Number of Output Lines3
Number of Outputs8
PackagingCut Tape
PolarityNon-Inverting
Propagation Delay5.7 ns
Quiescent Current1 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time19.8 ns
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC244APWR.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet31 pages9 years ago
Technical Drawing4 pages2 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet23 pages16 years ago
Newark
Datasheet34 pages7 years ago
Datasheet26 pages9 years ago
Datasheet26 pages10 years ago
Datasheet19 pages19 years ago
element14 APAC
Datasheet26 pages9 years ago
Datasheet26 pages9 years ago
Datasheet31 pages8 years ago
Factory Futures
Datasheet26 pages10 years ago
Farnell
Datasheet23 pages13 years ago
element14
Datasheet23 pages14 years ago
Datasheet23 pages14 years ago
Datasheet22 pages14 years ago
Datasheet23 pages14 years ago
Datasheet23 pages15 years ago
SHENGYU ELECTRONICS
Datasheet41 pages1 year ago
LCSC
Datasheet41 pages1 year ago
Datasheet41 pages2 years ago
iiiC
Datasheet26 pages11 years ago
Jameco
Datasheet15 pages17 years ago
Sierra IC
Datasheet17 pages19 years ago
DigiKey
Datasheet16 pages20 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago