Texas Instruments SN74LVC244APW

Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin TSSOP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Number of Terminals20
Technical
Ambient Temperature Range High125 °C
Frequency100 MHz
High Level Output Current-24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current1 µA
Number of Bits8
Number of Bits per Element4
Number of Channels8
Number of Circuits8
Number of Elements2
Number of Gates8
Number of Input Lines8
Number of Inputs1
Number of Output Lines3
Number of Outputs8
Number of Ports2
Operating Supply Voltage1.8 V
PolarityNon-Inverting
Propagation Delay3.9 ns
Quiescent Current1 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time19.8 ns
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC244APW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet31 pages9 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet23 pages16 years ago
Newark
Datasheet26 pages10 years ago
Datasheet26 pages9 years ago
Datasheet26 pages9 years ago
Datasheet26 pages10 years ago
Datasheet19 pages19 years ago
element14
Datasheet23 pages13 years ago
Datasheet23 pages14 years ago
Datasheet22 pages14 years ago
Datasheet23 pages14 years ago
Datasheet23 pages15 years ago
Farnell
Datasheet23 pages14 years ago
Datasheet25 pages12 years ago
SHENGYU ELECTRONICS
Datasheet41 pages1 year ago
LCSC
Datasheet41 pages1 year ago
Datasheet41 pages2 years ago
iiiC
Datasheet26 pages11 years ago
Arrow Electronics
Datasheet25 pages11 years ago
Jameco
Datasheet15 pages17 years ago
Sierra IC
Datasheet17 pages19 years ago

Inventory History

3 month trend:
-3.24%

Alternate Parts

Price @ 1000
$ 0.725
$ 0.153
$ 0.153
Stock
1,221,139
5,001,759
5,001,759
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
3.9 ns
5.7 ns
5.7 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Descriptions

Descriptions of Texas Instruments SN74LVC244APW provided by its distributors.

Buffer/Line Driver 8-Channel Non-Inverting 3-Straight CMOS 20-Pin TSSOP
8-ch, 1.65-V to 3.6-V buffers with 3-state outputs 20-TSSOP -40 to 125
74LVC244 Tube Not Qualified 74LVC logic buffer 24mA 24mA 19.8ns 1.2mm 500mW
Bus Driver, LVC/LCX/Z Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20
Buffer/Line Driver, Octal, Tssop-20; Logic Family/Base Number:74Lvc244; Logic Device Type:Buffer/Line Driver, Non Inverting; Logic Case Style:Tssop; No. Of Pins:20Pins; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC244APW

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC244APW .
  • SN74LVC244APW.

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins20
Number of Terminals20
Technical
Ambient Temperature Range High125 °C
Frequency100 MHz
High Level Output Current-24 mA
Logic FunctionBuffer, Inverting
Low Level Output Current24 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Max Power Dissipation500 mW
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage1.65 V
Nominal Supply Current1 µA
Number of Bits8
Number of Bits per Element4
Number of Channels8
Number of Circuits8
Number of Elements2
Number of Gates8
Number of Input Lines8
Number of Inputs1
Number of Output Lines3
Number of Outputs8
Number of Ports2
Operating Supply Voltage1.8 V
PolarityNon-Inverting
Propagation Delay3.9 ns
Quiescent Current1 µA
Schedule B8542390000
TerminationSMD/SMT
Turn-On Delay Time19.8 ns
Dimensions
Height1.2 mm
Length6.5 mm
Thickness1 mm
Width4.4 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC244APW.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Datasheet31 pages9 years ago
Datasheet26 pages12 years ago
Technical Drawing2 pages13 years ago
Datasheet23 pages16 years ago
Newark
Datasheet26 pages10 years ago
Datasheet26 pages9 years ago
Datasheet26 pages9 years ago
Datasheet26 pages10 years ago
Datasheet19 pages19 years ago
element14
Datasheet23 pages13 years ago
Datasheet23 pages14 years ago
Datasheet22 pages14 years ago
Datasheet23 pages14 years ago
Datasheet23 pages15 years ago
Farnell
Datasheet23 pages14 years ago
Datasheet25 pages12 years ago
SHENGYU ELECTRONICS
Datasheet41 pages1 year ago
LCSC
Datasheet41 pages1 year ago
Datasheet41 pages2 years ago
iiiC
Datasheet26 pages11 years ago
Arrow Electronics
Datasheet25 pages11 years ago
Jameco
Datasheet15 pages17 years ago
Sierra IC
Datasheet17 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago