Texas Instruments SN74LVC240A

this octal buffer/driver is designed for 1.65-v to 3.6-v vcc operation. the sn74lvc240a is designed specifically to...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC240A.

Texas Instruments
Datasheet15 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74LVC240A.

Descriptions

Descriptions of Texas Instruments SN74LVC240A provided by its distributors.

this octal buffer/driver is designed for 1.65-v to 3.6-v vcc operation. the sn74lvc240a is designed specifically to improve the performance and density of 3-state memory address drivers clock drivers and bus-oriented receivers and transmitters. this device is organized as two 4-bit buffers/drivers with separate output-enable (oe)\ inputs. when oe\ is low the device passes data from the a inputs to the y outputs. when oe\ is high the outputs are in the high-impedance state. inputs can be driven from either 3.3-v or 5-v devices. this feature allows the use of this device as a translator in a mixed 3.3-v/5-v system environment. to ensure the high-impedance state during power up or power down oe\ should be tied to vcc through a pullup resistor; the minimum value of the resistor is determined by the current-sinking capability of the driver. view all in datasheet

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC240A.

Texas Instruments
Datasheet15 pages16 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago